Texas Instruments ADS8331IRGET

4-Channel Single ADC SAR 500ksps 16-bit Serial 24-Pin VQFN EP T/R
$ 12.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8331IRGET.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet46 pages14 years ago
Datasheet46 pages15 years ago
Technical Drawing2 pages15 years ago

Newark

element14 APAC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS8331IRGET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.85
$ 7.514
Stock
221,382
326,255
Authorized Distributors
1
1
Case/Package
VQFN
VQFN
Number of Pins
24
24
Number of Bits
16
16
Sampling Rate
500 ksps
500 ksps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
3 LSB
3 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS8331IRGET.

Related Parts

Texas InstrumentsADS8332IRGET
8-Channel Single ADC SAR 500ksps 16-bit Serial 24-Pin VQFN EP T/R
Texas InstrumentsADS8332IRGER
8-Channel Single ADC SAR 500ksps 16-bit Serial 24-Pin VQFN EP T/R
Texas InstrumentsADS8332IBRGET
8-Channel Single ADC SAR 500ksps 16-bit Serial 24-Pin VQFN EP T/R
Analog DevicesAD7689ACPZ
8-Channel Single ADC SAR 250ksps 16-bit Serial 20-Pin LFCSP EP Tray
Analog DevicesLTC2321CUFD-16#PBF
2-Channel Dual ADC SAR 2Msps 16-bit Serial (SPI)/LVDS 28-Pin QFN EP Tube
Analog DevicesLTC2323IUFD-12#PBF
2-Channel Dual ADC SAR 5Msps 12-bit Serial (SPI)/LVDS 28-Pin QFN EP Tube

Descriptions

Descriptions of Texas Instruments ADS8331IRGET provided by its distributors.

4-Channel Single ADC SAR 500ksps 16-bit Serial 24-Pin VQFN EP T/R
2.7V-to-5.5V 16-Bit 500kSPS Low-Power Serial Analog-to-Digital Converter (ADC) 24-VQFN -40 to 85
1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PQCC24
2.7V~3.6V,5V 91dB 500Ksps 16bit 4 16 SPI Pseudo-Differential,Single-Ended 1.65V~5.5V SAR QFN SMD mount,glue mount 950μm(height)
Adc, 16Bit, 500Ksps, 4Ch, 24Vqfn; Resolution (Bits):16Bit; Sampling Rate:500Ksps; Input Channel Type:Differential; Data Interface:Serial; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Adc/Dac Case Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS8331IRGET

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS8331IRGET .
  • ADS8331IRGET.