Texas Instruments ADC141S626CIMMX/NOPB

14-Bit, 50kSPS to 250kSPS, Differential Input, Micro Power ADC 10-VSSOP -40 to 85
$ 4.96
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC141S626CIMMX/NOPB.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Datasheet28 pages13 years ago
Datasheet22 pages14 years ago
Technical Drawing2 pages22 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-46.16%

CAD Models

Download Texas Instruments ADC141S626CIMMX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.96
$ 7.25
$ 7.25
Stock
197,942
124,496
124,496
Authorized Distributors
2
3
3
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
10
10
10
Number of Bits
14
14
14
Sampling Rate
250 ksps
250 ksps
250 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
QSPI, SPI
QSPI, SPI
QSPI, SPI
Integral Nonlinearity (INL)
0.95 LSB
0.95 LSB
0.95 LSB
Differential Nonlinearity
0.95 LSB
0.95 LSB
0.95 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTLV2545CDGK
1-Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin VSSOP Tube
Texas InstrumentsADC104S021QIMM/NOPB
IC ADC 10BIT SAR 10VSSOP / 10 Bit Analog to Digital Converter 4 Input 1 SAR 10-VSSOP
Texas InstrumentsADC104S021CIMMX/NOPB
10-Bit, 200-kSPS, 4-Ch SAR ADC with single-ended inputs and serial interface 10-VSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments ADC141S626CIMMX/NOPB provided by its distributors.

14-Bit, 50kSPS to 250kSPS, Differential Input, Micro Power ADC 10-VSSOP -40 to 85
ADC Single SAR 250ksps 14-bit Serial 10-Pin MSOP T/R
2.7V~5.5V 84.3dB 250Ksps 14bit 1 14 SPI Differential 2.7V~5.5V SAR VSSOP-10 , 3mm*3mm*860¦Ìm
2.7V~5.5V 14 250kHz VSSOP-10-0.5mm Analog to Digital Converters (ADC) ROHS
10-TFSOP 10-MSOP (0.118 3.00mm Width) ADC141S626 SPI Serial ACTIVE (Last Updated: 1day ago) analog digital converter 1.02mm 0.97mA 250ksps 27muW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC141S626CIMMXNOPB