Texas Instruments ADC141S626CIMM/NOPB

14-Bit, 50kSPS to 250kSPS, Differential Input, Micro Power ADC 10-VSSOP -40 to 85
$ 7.25
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC141S626CIMM/NOPB.

Farnell

Datasheet29 pages11 years ago
Datasheet28 pages13 years ago
Datasheet28 pages13 years ago
Datasheet12 pages11 years ago

Texas Instruments

Newark

element14

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-11.69%

CAD Models

Download Texas Instruments ADC141S626CIMM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.25
$ 4.96
$ 4.96
Stock
124,496
197,942
197,942
Authorized Distributors
3
2
2
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
10
10
10
Number of Bits
14
14
14
Sampling Rate
250 ksps
250 ksps
250 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
QSPI, SPI
QSPI, SPI
QSPI, SPI
Integral Nonlinearity (INL)
0.95 LSB
0.95 LSB
0.95 LSB
Differential Nonlinearity
0.95 LSB
0.95 LSB
0.95 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

Texas InstrumentsADC161S626CIMM/NOPB
16-Bit, 250-kSPS, 1-Ch SAR ADC with fully differential input 10-VSSOP -40 to 85
Texas InstrumentsADC101C021CIMM/NOPB
10-Bit, 189kSPS, 1-Ch SAR ADC with I2C and Alert Pin 8-VSSOP
MicrochipMCP3001-I/MS
1-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 8-Pin MSOP Tube
Texas InstrumentsADC084S021CIMM/NOPB
4-Channel Single ADC SAR 200ksps 8-bit Serial 10-Pin VSSOP T/R
MicrochipMCP3002-I/MS
2-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 8-Pin MSOP Tube
Analog DevicesAD7823YRMZ
Single Channel Single ADC SAR 200ksps 8-bit Serial 8-Pin MSOP Tube

Descriptions

Descriptions of Texas Instruments ADC141S626CIMM/NOPB provided by its distributors.

14-Bit, 50kSPS to 250kSPS, Differential Input, Micro Power ADC 10-VSSOP -40 to 85
ADC Single SAR 250ksps 14-bit Serial 10-Pin MSOP T/R
2.7V~5.5V 84.3dB 250Ksps 14bit 1 14 SPI Differential 2.7V~5.5V SAR VSSOP-10 , 3mm*3mm*860¦Ìm
ANALOG TO DIGITAL CONVERTER ADC, 14 BIT,
2.7V~5.5V 14 250kHz VSSOP-10-0.5mm Analog to Digital Converters (ADC) ROHS
10-TFSOP 10-MSOP (0.118 3.00mm Width) ADC141S626 SPI Serial ACTIVE (Last Updated: 1day ago) analog digital converter 1.02mm 740muA 250ksps 27muW
ADC, SAR, 14BIT, 250KSPS, VSSOP-10; Résolution (Bits): 14bit; Taux d'échantillonnage: 250kSPS; Type de canal d'entrée: Différentiel; Interface de données: SPI; Type de Tension d'alimentation: Simple; Tension, alimentation min
A/D Converter (A-D) IC; Resolution (Bits):14; Sample Rate:250 kSPS; Input Channels Per ADC:1; Input Channel Type:Differential; Data Interface:Serial, SPI; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC141S626CIMM/NOPB .
  • ADC141S626CIMM/NOPB.
  • ADC141S626CIMMNOPB