Texas Instruments ADC104S021CIMMX/NOPB

10-Bit, 200-kSPS, 4-Ch SAR ADC with single-ended inputs and serial interface 10-VSSOP -40 to 85
$ 1.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC104S021CIMMX/NOPB.

Texas Instruments

Datasheet27 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages13 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages22 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-47.92%

CAD Models

Download Texas Instruments ADC104S021CIMMX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.97
$ 2.212
$ 2.212
Stock
307,901
357,620
357,620
Authorized Distributors
2
5
5
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
10
10
10
Number of Bits
10
10
10
Sampling Rate
200 ksps
200 ksps
200 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
QSPI, SPI
QSPI, SPI
QSPI, SPI
Integral Nonlinearity (INL)
-0.4 LSB
-0.4 LSB
-0.4 LSB
Differential Nonlinearity
0.4 LSB
0.4 LSB
0.4 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADC104S021CIMMX/NOPB.

Related Parts

Texas InstrumentsADC102S021CIMM/NOPB
ADC Single SAR 200ksps 10-bit Serial 8-Pin MSOP T/R
Texas InstrumentsADS7822E/250
ADC Single SAR 200KSPS 12-Bit Serial 8-Pin VSSOP T/R
Texas InstrumentsADS7822EB/250
1-Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin VSSOP T/R

Descriptions

Descriptions of Texas Instruments ADC104S021CIMMX/NOPB provided by its distributors.

10-Bit, 200-kSPS, 4-Ch SAR ADC with single-ended inputs and serial interface 10-VSSOP -40 to 85
ADC Single SAR 200ksps 10-bit Serial 10-Pin MSOP T/R
ADC, Successive Approximation, 10-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO10
IC,Data Acquisition System,4-CHANNEL,10-BIT,TSSOP,10PIN,PLASTIC
2.7V~5.25V 10 200kHz VSSOP-10-0.5mm Analog to Digital Converters (ADC) ROHS
10-TFSOP 10-MSOP (0.118 3.00mm Width) ADC104S021 SPI Serial ACTIVE (Last Updated: 21hours ago) analog digital converter 1.02mm 200ksps 8mW 6Weeks

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC104S021CIMMXNOPB