Texas Instruments TLV2545CDGK

1-Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin VSSOP Tube
$ 18.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2545CDGK.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages12 years ago
Datasheet30 pages14 years ago
Datasheet30 pages15 years ago
Technical Drawing2 pages20 years ago

Mouser

SHENGYU ELECTRONICS

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV2545CDGK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.1
$ 23.135
Stock
505,854
145,129
Authorized Distributors
3
0
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Bits
12
12
Sampling Rate
200 ksps
200 ksps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
-
Number of A/D Converters
1
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2545CDGK.

Related Parts

Texas InstrumentsTLV2542CDGK
2-Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin VSSOP Tube
Texas InstrumentsTLC3541IDGK
1-Channel Single ADC SAR 200ksps 14-bit Serial 8-Pin VSSOP Tube
Texas InstrumentsTLV2545IDGK
1-Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin VSSOP Tube

Descriptions

Descriptions of Texas Instruments TLV2545CDGK provided by its distributors.

1-Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin VSSOP Tube
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8
Converters - Analog to Digital (ADC) 12-Bit, 200 kSPS, Serial Out
12-Bit, 200 kSPS ADC, Ser. Out, TMS320 Compatible (up to 10MHz), Single Ch. Pseudo-Differential 8-VSSOP 0 to 70
ANALOG TO DIGITAL CONVERTER ADC, 12 BIT, 200KSPS, MSOP-8
2.7V~5.5V 72dB 200Ksps 12bit 1 12 SPI Pseudo-Differential 2.7V~5.5V SAR VSSOP-8 SMD mount 3mm*3mm*970μm
8-TSSOP 8-MSOP (0.118 3.00mm Width) TLV2545 ACTIVE (Last Updated: 1week ago) Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) analog digital converter 970mum 1.3mA 200ksps 2.8mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.