Texas Instruments ADC104S021QIMM/NOPB

IC ADC 10BIT SAR 10VSSOP / 10 Bit Analog to Digital Converter 4 Input 1 SAR 10-VSSOP
$ 3.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC104S021QIMM/NOPB.

Texas Instruments

Datasheet27 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages13 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages22 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.50%

CAD Models

Download Texas Instruments ADC104S021QIMM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.15
$ 2.212
$ 2.212
Stock
432,446
345,476
345,476
Authorized Distributors
2
5
5
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
10
10
10
Number of Bits
10
10
10
Sampling Rate
200 ksps
200 ksps
200 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
QSPI, SPI
QSPI, SPI
QSPI, SPI
Integral Nonlinearity (INL)
0.3 LSB
-0.4 LSB
-0.4 LSB
Differential Nonlinearity
0.4 LSB
0.4 LSB
0.4 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADC104S021QIMM/NOPB.

Related Parts

Texas InstrumentsADS7822E/250
ADC Single SAR 200KSPS 12-Bit Serial 8-Pin VSSOP T/R
Texas InstrumentsADS7822E/2K5
1-Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin VSSOP T/R
Texas InstrumentsADS7822EB/2K5
Single Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin VSSOP T/R

Descriptions

Descriptions of Texas Instruments ADC104S021QIMM/NOPB provided by its distributors.

IC ADC 10BIT SAR 10VSSOP / 10 Bit Analog to Digital Converter 4 Input 1 SAR 10-VSSOP
4-Channel Single ADC SAR 200ksps 10-bit Serial Automotive 10-Pin VSSOP T/R
ADC, Successive Approximation, 10-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO10
Automotive, 4-channel, 50 ksps to 200 ksps, 10-bit A/D converter 10-VSSOP -40 to 85
2.7V~5.25V 61.8dB 200Ksps 10bit 4 10 DSP,SPI Single-Ended 2.7V~5.25V SAR VSSOP-10
10-TFSOP 10-MSOP (0.118 3.00mm Width) ADC104S021 SPI Serial ACTIVE (Last Updated: 1week ago) analog digital converter 1.02mm 200ksps 1.94mW 8Weeks

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC104S021QIMMNOPB