Texas Instruments ADC12C080CISQE/NOPB

12-Bit, 80-MSPS, 1.0-GHz Input Bandwidth Analog-to-Digital Converter (ADC) 32-WQFN -40 to 85
$ 28.274
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC12C080CISQE/NOPB.

Texas Instruments

Datasheet32 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages13 years ago
Datasheet26 pages14 years ago
Technical Drawing2 pages14 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADC12C080CISQE/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 28.274
$ 24.625
Stock
176,631
125,241
Authorized Distributors
0
0
Case/Package
TQFP
-
Number of Pins
32
32
Number of Bits
-
12
Sampling Rate
80 Msps
80 Msps
Polarity
Bipolar
-
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
Differential Nonlinearity
0.25 LSB
0.25 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Analog DevicesMAX1446EHJ+
ADC, Flash Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP32
Analog DevicesAD7939BSUZ
8-Channel Single ADC SAR 1.5Msps 10-bit Parallel 32-Pin TQFP Tray
Analog DevicesAD7939BSUZ-REEL7
8-Channel Single ADC SAR 1.5Msps 10-bit Parallel 32-Pin TQFP T/R
Analog DevicesMAX1448EHJ+
10-Bit, 80Msps, Single 3.0V, Low-Power ADC with Internal Reference
Analog DevicesMAX1449EHJ+
10-Bit, 105Msps, Single +3.3V, Low-Power ADC with Internal Reference
Analog DevicesAD7938BSUZ-6
8-Channel Single ADC SAR 625ksps 12-bit Parallel 32-Pin TQFP Tray

Descriptions

Descriptions of Texas Instruments ADC12C080CISQE/NOPB provided by its distributors.

12-Bit, 80-MSPS, 1.0-GHz Input Bandwidth Analog-to-Digital Converter (ADC) 32-WQFN -40 to 85
ADC Single Pipelined 80Msps 12-bit Parallel 32-Pin LLP EP
2.7V~3.6V 71.2dB 80Msps 12bit 1 12 Parallel Differential 2.4V~3.6V Pipelined QFN , 5mm*5mm*800¦Ìm
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:80 MSPS; Input Channels Per ADC:2; Input Channel Type:Differential; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Termination Type:SMD; Package/Case:32-LLP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC12C080CISQENOPB