Texas Instruments ADC12C080CISQ/NOPB

12-Bit, 80-MSPS, 1.0-GHz Input Bandwidth Analog-to-Digital Converter (ADC) 32-WQFN -40 to 85
$ 32.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC12C080CISQ/NOPB.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet32 pages12 years ago
Datasheet31 pages13 years ago
Datasheet26 pages14 years ago
Technical Drawing2 pages15 years ago

Upverter

Inventory History

3 month trend:
-5.89%

CAD Models

Download Texas Instruments ADC12C080CISQ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 32.04
$ 37.64
Stock
122,291
193,952
Authorized Distributors
1
1
Case/Package
-
TQFP
Number of Pins
32
32
Number of Bits
12
-
Sampling Rate
80 Msps
80 Msps
Polarity
-
Bipolar
Interface
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
Differential Nonlinearity
0.25 LSB
0.25 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsADC14C080CISQE/NOPB
14-Bit, 80-MSPS, 1.0-GHz Input Bandwidth Analog-to-Digital Converter (ADC) 32-WQFN -40 to 85
Analog DevicesAD9236BCPZ-80
1-Channel Single ADC Pipelined 80Msps 12-bit Parallel 32-Pin LFCSP EP Tray
Analog DevicesAD9236BCPZRL7-80
1-Channel Single ADC Pipelined 80Msps 12-bit Parallel 32-Pin LFCSP EP T/R
Texas InstrumentsADC12L080CIVY/NOPB
12-Bit, 80-MSPS, 450-MHz Input Bandwidth Analog-to-Digital Converter (ADC) 32-LQFP -40 to 85
Analog DevicesAD9235BCPZ-65
12-Bit, 20/40/65 MSPS, 3 V Analog-to-Digital Converter
Texas InstrumentsADS61B23IRHBT
12-Bit, 80-MSPS Analog-to-Digital Converter (ADC) 32-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments ADC12C080CISQ/NOPB provided by its distributors.

12-Bit, 80-MSPS, 1.0-GHz Input Bandwidth Analog-to-Digital Converter (ADC) 32-WQFN -40 to 85
ADC Single Pipelined 80Msps 12-bit Parallel 32-Pin LLP EP T/R
32-WFQFN Exposed Pad ADC12C080 ACTIVE (Last Updated: 2days ago) Tape & Reel (TR) analog digital converter 750mum 80Msps 300mW 8Weeks

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC12C080CISQNOPB