Analog Devices MAX1449EHJ+

10-Bit, 105Msps, Single +3.3V, Low-Power ADC with Internal Reference
$ 29.97
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1449EHJ+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

iiiC

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusEOL (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX1449EHJ+.

Related Parts

Analog DevicesMAX1446EHJ+
ADC, Flash Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP32
Texas InstrumentsADC12C080CISQE/NOPB
12-Bit, 80-MSPS, 1.0-GHz Input Bandwidth Analog-to-Digital Converter (ADC) 32-WQFN -40 to 85
Analog DevicesAD7939BSUZ
8-Channel Single ADC SAR 1.5Msps 10-bit Parallel 32-Pin TQFP Tray
Analog DevicesMAX1448EHJ+
10-Bit, 80Msps, Single 3.0V, Low-Power ADC with Internal Reference
Analog DevicesAD7939BSUZ-REEL7
8-Channel Single ADC SAR 1.5Msps 10-bit Parallel 32-Pin TQFP T/R
Texas InstrumentsADS7865IPBSR
6-Channel Dual ADC SAR 2Msps 12-bit Parallel 32-Pin TQFP T/R

Descriptions

Descriptions of Analog Devices MAX1449EHJ+ provided by its distributors.

10-Bit, 105Msps, Single +3.3V, Low-Power ADC with Internal Reference
ADC, Proprietary Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP32
32-TQFP MAX1449 Matte Tin (Sn) Tray analog digital converter 5mm 105Msps 1.4953W 6Weeks
10Bit 2.7V~3.6V 105MHz Parallel TQFP-32(5x5) Analog To Digital Converters (ADCs) ROHS
2.7V~3.6V 58.5dB 105Msps 10bit 1 10 Parallel Differential,Single-Ended 2.7V~3.6V Pipelined QFP 1.05mm
Adc, 10Bit, Pipelined, 105Ksps, 85Deg C; Resolution (Bits):10Bit; Sampling Rate:105Msps; Input Channel Type:Differential; Data Interface:Parallel; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX1449EHJ+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated