Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADC08832IMM

2-Channel Single ADC SAR 153ksps 8-bit Serial 8-Pin VSSOP T/R
$ 1.406

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC08832IMM.

Texas Instruments

Datasheet31 pages13 years ago
Datasheet25 pages14 years ago

National Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADC08832IMM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsADC082S021CIMM/NOPB
IC ADC 8BIT SAR 8VSSOP 8 Bit Analog to Digital Converter 2 Input 1 SAR 8-VSSOP
Texas InstrumentsADC082S021CIMMX/NOPB
IC ADC 8BIT SAR 8VSSOP 8 Bit Analog to Digital Converter 2 Input 1 SAR 8-VSSOP
Texas InstrumentsADC084S021CIMM/NOPB
IC ADC 8BIT SAR 10VSSOP 8 Bit Analog to Digital Converter 4 Input 1 SAR 10-VSSOP
Analog DevicesAD7468BRMZ
IC ADC 8BIT SAR 8MSOP 8 Bit Analog to Digital Converter 1 Input 1 SAR 8-MSOP
Analog DevicesAD7468BRMZ-REEL7
IC ADC 8BIT SAR 8MSOP 8 Bit Analog to Digital Converter 1 Input 1 SAR 8-MSOP
Analog DevicesAD7468BRM
IC ADC 8BIT SAR 8MSOP 8 Bit Analog to Digital Converter 1 Input 1 SAR 8-MSOP

Descriptions

Descriptions of Texas Instruments ADC08832IMM provided by its distributors.

2-Channel Single ADC SAR 153ksps 8-bit Serial 8-Pin VSSOP T/R
8-Bit Serial I/O CMOS A/D Converters with Multiplexer and Sample/Hold Function 8-VSSOP -40 to 85
4.5V~6V 48.5dB 250Ksps 8bit 8 DSP,SPI Differential,Pseudo-Differential,Single-Ended 4.5V~6V SAR VSSOP-8 SMD mount,glue mount 950μm(height)
The ADC08831/ADC08832 are 8-bit successive approxima-tion Analog to Digital converters with 3-wire serial interfaces and a configurable input multiplexer for 2 channels. The se-rial I/O will interface to COPS (TM)family of micro-controllers, Pl D's, microprocessors, DSP's, or shift registers. The serialI/O is configured to comply with the NSC MICRO WIRE (TM) serial data exchange standard. To minimize total power consumption, theADC08831/ADC08832 automatically go into low power mode whenever they are not performing conversions. A track/hold function allows the analog voltage at the positive input to vary during the actual A/D conversion. The analog inputs can be configured to operate in various combinations of single-ended, differential, or pseudo-differential modes. The voltage reference input canbe adjusted to allow encoding of small analog voltage spans to the full 8-bits of resolution.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.