Microchip MCP3002-I/MS

2-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 8-Pin MSOP Tube
$ 1.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP3002-I/MS.

Augswan

Datasheet34 pages14 years ago

DigiKey

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-64.88%

CAD Models

Download Microchip MCP3002-I/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0030
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 10 hours ago)

Related Parts

MicrochipMCP3001-I/MS
1-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 8-Pin MSOP Tube
Texas InstrumentsADC082S021CIMM/NOPB
ADC Single SAR 200KSPS 8-Bit Serial 8-Pin MSOP T/R
Texas InstrumentsADC082S021CIMMX/NOPB
2-Channel Single ADC SAR 200ksps 8-bit Serial 8-Pin VSSOP T/R
Texas InstrumentsADC082S021CIMM
2 Channel, 200 KSPS, 8-Bit A/D Converter | IC ADC 8BIT SAR 8VSSOP
Analog DevicesAD7468BRMZ
1-Channel Single ADC SAR 320ksps 8-bit Serial Medical 8-Pin MSOP Tube
Analog DevicesAD7468BRMZ-REEL7
1-Channel Single ADC SAR 320ksps 8-bit Serial Medical 8-Pin MSOP T/R

Descriptions

Descriptions of Microchip MCP3002-I/MS provided by its distributors.

2-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 8-Pin MSOP Tube
Analog to Digital Converter, 10 bit, SAR, 200 kSPS, Pseudo Differential, Single Ended, Microwire
ADC, Successive Approximation, 10-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO8
10-bit, 200 ksps SAR ADC, SPI, dual channel
Microchip 10-bit ADC, Dual Channel, Serial (SPI) Interface, Pseudo-Differential Input, 8-Pin
Converters - A/D - System - SAR 10-bit SPI Dual Chl
Successive Approximation Register, 10bits, 5.5V, 550µA, MSOP-8, RoHS
Microchip SCT
10Bit 2.7V~5.5V 200kHz SPI MSOP-8 Analog To Digital Converters (ADCs) ROHS
ADC, 10BIT, 200KSPS, -40 TO 85DEG C; Resolution (Bits): 10bit; Sampling Rate: 200kSPS; Input Channel Type: Pseudo Differential, Single Ended; Data Interface: SPI; Supply Voltage Type: Single; Supply Voltage Min: 2.7V; Supply V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP3002-I/MS.
  • MCP3002-IMS
  • MCP3002I/MS
  • MCP3002IMS