Texas Instruments ADC101C021CIMM/NOPB

10-Bit, 189kSPS, 1-Ch SAR ADC with I2C and Alert Pin 8-VSSOP
$ 0.769
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC101C021CIMM/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet42 pages13 years ago
Datasheet32 pages14 years ago
Technical Drawing2 pages20 years ago

Farnell

LCSC

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-20.40%

CAD Models

Download Texas Instruments ADC101C021CIMM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADC101C021CIMM/NOPB.

Related Parts

Texas InstrumentsADC081C021CIMM/NOPB
8-Bit, 189kSPS, 1-Ch SAR ADC with I2C and Alert Pin 8-VSSOP
Texas InstrumentsADC081C021CIMMX/NOPB
8-Bit, 189kSPS, 1-Ch SAR ADC with I2C and Alert Pin 8-VSSOP
Texas InstrumentsADC082S021CIMM/NOPB
ADC Single SAR 200KSPS 8-Bit Serial 8-Pin MSOP T/R
MicrochipMCP3002-I/MS
2-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 8-Pin MSOP Tube
MicrochipMCP3001-I/MS
1-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 8-Pin MSOP Tube
Analog DevicesAD7468BRMZ
1-Channel Single ADC SAR 320ksps 8-bit Serial Medical 8-Pin MSOP Tube

Descriptions

Descriptions of Texas Instruments ADC101C021CIMM/NOPB provided by its distributors.

10-Bit, 189kSPS, 1-Ch SAR ADC with I2C and Alert Pin 8-VSSOP
ADC Single SAR 188.9ksps 10-bit Serial 8-Pin MSOP T/R
2.7V~5.5V 61.8dB 188.9Ksps 10bit 1 10 I2C Single-Ended 2.7V~5.5V SAR VSSOP-8 , 3mm*3mm*860¦Ìm
2.7V~5.5V 10 188.9kHz I2C VSSOP-8-0.65mm Analog to Digital Converters (ADC) ROHS
8-TSSOP 8-MSOP (0.118 3.00mm Width) ADC101C021 ACTIVE (Last Updated: 3days ago) Tape & Reel (TR) analog digital converter 970mum 740muA 188.9ksps 875mW
IC, ADC, 10BIT, 188.9KSPS, MSOP-8; Resol; IC, ADC, 10BIT, 188.9KSPS, MSOP-8; Resolution (Bits):10bit; Sampling Rate:188.9kSPS; Input Channel Type:Single Ended; Data Interface:I2C, Serial; Supply Voltage Range - Analog:2.7V to 5.5V; Supply Current:740µA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC101C021CIMMNOPB