Texas Instruments 74CBTLV3257PWRG4

3.3-V, 2: 1 (SPDT), 4-channel analog switch with partial-power-down mode 16-TSSOP -40 to 85
$ 0.423
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74CBTLV3257PWRG4.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet22 pages11 years ago
Datasheet23 pages13 years ago
Datasheet22 pages13 years ago
Datasheet20 pages14 years ago
Technical Drawing2 pages15 years ago

Mouser

SHENGYU ELECTRONICS

Newark

Jameco

Inventory History

3 month trend:
+21.96%

CAD Models

Download Texas Instruments 74CBTLV3257PWRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.423
$ 0.234
$ 0.234
Stock
918,077
2,636,408
2,636,408
Authorized Distributors
4
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Number of Inputs
8
8
8
Number of Outputs
4
4
4
Number of Circuits
-
4
4
Low Level Output Current
128 mA
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
-128 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Number of Channels
4
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74CBTLV3257PWRG4.

Related Parts

Texas InstrumentsSN74CBTLV3257PWR
3.3-V, 2:1 (SPDT), 4-channel analog switch with partial-power-down mode 16-TSSOP -40 to 85
Texas InstrumentsSN74CBTLV3257PW
3.3-V, 2:1 (SPDT), 4-channel analog switch with partial-power-down mode 16-TSSOP -40 to 85
Texas InstrumentsSN74CBTLV3257PWG4
3.3-V, 2:1 (SPDT), 4-channel analog switch with partial-power-down mode 16-TSSOP -40 to 85
74LCX Series 3.6 V SMT Low Voltage Quad 2-Input Multiplexer - TSSOP-16
74LCX Series 3.6 V SMT Low Voltage Quad 2-Input Multiplexer - TSSOP-16
Low Voltage Quad 2-Input Multiplexer with 5V Tolerant Inputs and Outputs 16-TSSOP

Descriptions

Descriptions of Texas Instruments 74CBTLV3257PWRG4 provided by its distributors.

3.3-V, 2:1 (SPDT), 4-channel analog switch with partial-power-down mode 16-TSSOP -40 to 85
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin TSSOP T/R
Encoders, Decoders, Multiplexers & Demultiplexers Lo-Vltg 4B 1-Of-2 FET Multipl/Demult
CBTLV/3B e4 74CBTLV3257 4x 1:2 logic switch 200MHz 5Ohm 250ps 2.5/3.3V
4 8 4 2.3V 3.6V TSSOP-16 , 5mm*4.4mm*1.15mm
1 TO 2 QUAD FET MUX/DEMUX, TSSOP-16, FULL REEL
IC LV 4BIT FET MUX/DEMUX 16TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.