onsemi 74LCX257MTC

Low Voltage Quad 2-Input Multiplexer with 5V Tolerant Inputs and Outputs 16-TSSOP
$ 0.184
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LCX257MTC.

IHS

Datasheet8 pages0 years ago
Datasheet0 pages0 years ago

Fairchild Semiconductor

onsemi

Farnell

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74LCX257MTC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-10-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN74LVC257APWR
Quadruple 2-line to 1-line data selector and multiplexer with tri-state outputs 16-TSSOP -40 to 85
Texas InstrumentsSN74LVC157APWR
Quadruple 2-Line To1-Line Data Selector / Multiplexer 16-TSSOP -40 to 125
Texas InstrumentsCD74ACT157PWR
8.6ns single-phase 1 2 1 4.5V 5.5V 24mA 24mA TSSOP-16 SMD mount,glue mount 5mm*4.4mm*1.15mm
13.2ns@ 3.3V,8.4ns@ 5V single-phase 4 8 1 2V 5.5V 8mA 8mA TSSOP-16 SMD mount 5mm*4.4mm*900μm
Analog Multiplexer/Demultiplexer, 2:1, 3 Circuits, 190ohm, 2V to 12V Supply, TSSOP-16
MC74VHC405X Series 3 x 2:1 100 O 6 V Analog Multiplexer/Demultiplexer - TSSOP-16

Descriptions

Descriptions of onsemi 74LCX257MTC provided by its distributors.

Low Voltage Quad 2-Input Multiplexer with 5V Tolerant Inputs and Outputs 16-TSSOP
Multiplexer, LVC/LCX/Z Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
6.5ns@ 2.7V,6ns@ 3.3V single-phase 4 8 1 2V 3.6V 24mA 24mA TSSOP-16 SMD mount 5mm*4.4mm*900μm
Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin TSSOP Tube
IC, SM, LOGIC, 74LCX, MULTIPLEXER; Logic Family / Base Number: 74LCX257; Logic Type: Multiplexer; No. of Channels: 4Channels; Line Configuration: 2: 1; Supply Voltage Min: 2V; Supply Voltage Max: 3.6V; Logic Case Style: TSSOP; N
Decoder / Encoder / Multiplexer / Demultiplexer Logic IC; Logic Type:Multiplexer; Logic Family:LCX; Package/Case:16-TSSOP; No. of Pins:16; Leaded Process Compatible:No; Number of Circuits:4; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No
The LCX257 is a quad 2-input multiplexer with 3-STATE outputs. Four bits of data from two sources can be selected using a Common Data Select input. The four outputs present the selected data in true (non inverted) form. The outputs may be switched to a high impedance state by placing a logic HIGH on the common Output Enable (OE#) input, allowing the outputs to interface directly with bus-oriented systems. The 74LCX257 is fabricated with advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LCX257MTC.
  • 74LCX257MTC..
  • 74LCX257MTC...