Texas Instruments SN74CBTLV3257PW

3.3-V, 2: 1 (SPDT), 4-channel analog switch with partial-power-down mode 16-TSSOP -40 to 85
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBTLV3257PW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet22 pages11 years ago
Datasheet23 pages13 years ago
Datasheet22 pages13 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

SHENGYU ELECTRONICS

Farnell

LCSC

Newark

Inventory History

3 month trend:
-99.56%

CAD Models

Download Texas Instruments SN74CBTLV3257PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.241
$ 0.241
Stock
1,041,733
2,335,863
2,335,863
Authorized Distributors
0
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Number of Inputs
8
8
8
Number of Outputs
4
4
4
Number of Circuits
4
4
4
Low Level Output Current
128 mA
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
-128 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Number of Channels
4
4
4

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 months ago)

Related Parts

Texas Instruments74CBTLV3257PWRG4
3.3-V, 2:1 (SPDT), 4-channel analog switch with partial-power-down mode 16-TSSOP -40 to 85
Texas InstrumentsSN74CB3T3257PWR
DECODER / ENCODER / MULTIPLEXER / DEMULT; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsSN74CB3Q3257PWRG4
3.3-V, 2:1 (SPDT), 4-channel general-purpose FET bus switch 16-TSSOP -40 to 85
74LCX Series 3.6 V SMT Low Voltage Quad 2-Input Multiplexer - TSSOP-16
74LCX Series 3.6 V SMT Low Voltage Quad 2-Input Multiplexer - TSSOP-16
Low Voltage Quad 2-Input Multiplexer with 5V Tolerant Inputs and Outputs 16-TSSOP

Descriptions

Descriptions of Texas Instruments SN74CBTLV3257PW provided by its distributors.

3.3-V, 2:1 (SPDT), 4-channel analog switch with partial-power-down mode 16-TSSOP -40 to 85
LOW-VOLTAGE 4-BIT 1-OF-2 FET MULTIPLEXER/DEMULTIPLEXER | IC MUX/DEMUX FET 4B 1OF2 16TSSOP
Logic IC Operating temperature: -40...+85 °C Series: SN74CBTLV3257 Function: 4-Bit / MUX / DMUX / Bus / Switch Manufacturer: Texas Instruments Package: TSSOP-16 Technology: CBTLV
IC, FET MUX/DEMUX, SMD; Famille Logique/ Numéro de base: 74CBTLV257; Type de logique: Multiplexeur / Démultiplexeur FET; Nombre de voies: 4Canal(aux); Configuration Ligne: 1: 2; Tension, alimentation min.: 2.3V; Tension, alime
Ic, Fet Mux/Demux, Smd; Logic Family/Base Number:74Cbtlv257; Logic Type:Fet Multiplexer/Demultiplexer; No. Of Channels:4Channels; Line Configuration:1:2; Supply Voltage Min:2.3V; Supply Voltage Max:3.6V; Logic Case Style:Tssop; Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74CBTLV3257PW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74CBTLV3257PW .