Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74CBTLV3257PWR

3.3-V, 2: 1 (SPDT), 4-channel analog switch with partial-power-down mode 16-TSSOP -40 to 85
$ 0.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBTLV3257PWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet22 pages11 years ago
Datasheet23 pages13 years ago
Datasheet22 pages13 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Upverter

Farnell

element14 APAC

LCSC

Inventory History

3 month trend:
-88.54%

CAD Models

Download Texas Instruments SN74CBTLV3257PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.24
$ 0.348
$ 0.348
Stock
1,507,850
1,002,094
1,002,094
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Demultiplexer, Multiplexer
Demultiplexer
Demultiplexer
Number of Inputs
8
1
1
Number of Outputs
4
2
2
Number of Circuits
4
1
1
Low Level Output Current
128 mA
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
-128 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Number of Channels
4
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSN74CB3Q3257PWR
3.3-V, 2:1 (SPDT), 4-channel general-purpose FET bus switch 16-TSSOP -40 to 85
Texas InstrumentsSN74LVC157APWR
Quadruple 2-Line To1-Line Data Selector / Multiplexer 16-TSSOP -40 to 125
Texas InstrumentsSN74LVC157APW
Quadruple 2-Line To1-Line Data Selector / Multiplexer 16-TSSOP -40 to 125
74LCX Series 3.6 V SMT Low Voltage Quad 2-Input Multiplexer - TSSOP-16
74LCX Series 3.6 V SMT Low Voltage Quad 2-Input Multiplexer - TSSOP-16
Low Voltage Quad 2-Input Multiplexer with 5V Tolerant Inputs and Outputs 16-TSSOP

Descriptions

Descriptions of Texas Instruments SN74CBTLV3257PWR provided by its distributors.

3.3-V, 2:1 (SPDT), 4-channel analog switch with partial-power-down mode 16-TSSOP -40 to 85
6.1ns single-phase 4 8 4 2.3V 3.6V 128mA -128mA TSSOP-16 SMD mount,glue mount 1.2mm(height)
Low-Voltage 4-Bit 1-of-2 FET Multiplexer/Demultiplexer, TTSOP16
CBTLV/3B e3 74CBTLV3257 4x 1:2 multiplexer circuit 200MHz 40Ohm 250ps 2.5/3.3V
1 To 2 Quad Fet Mux/Demux, Tssop-16; Log; Msl:Msl 1 - Unlimited; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74CBTLV3257PWR
Logic IC Operating temperature: -40...+85 °C Series: SN74CBTLV3257 Function: 4-Bit / MUX / DMUX / Bus / Switch Manufacturer: Texas Instruments Package: TSSOP-16 Technology: CBTLV

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74CBTLV3257PWR .
  • SN74CBTLV3257PWR.