Texas Instruments SN74CBTLV3257PWG4

3.3-V, 2: 1 (SPDT), 4-channel analog switch with partial-power-down mode 16-TSSOP -40 to 85
$ 0.451
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBTLV3257PWG4.

Texas Instruments

Technical Drawing4 pages7 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Datasheet23 pages13 years ago
Datasheet22 pages13 years ago
Datasheet20 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

LCSC

Newark

Arrow Electronics

Inventory History

3 month trend:
-14.29%

CAD Models

Download Texas Instruments SN74CBTLV3257PWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.451
$ 0.234
$ 0.234
Stock
1,270,044
2,636,408
2,636,408
Authorized Distributors
1
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Number of Inputs
8
8
8
Number of Outputs
4
4
4
Number of Circuits
-
4
4
Low Level Output Current
128 mA
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
-128 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Number of Channels
4
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 year ago)

Related Parts

Texas InstrumentsSN74CB3Q3257PWR
3.3-V, 2:1 (SPDT), 4-channel general-purpose FET bus switch 16-TSSOP -40 to 85
Texas InstrumentsSN74CB3Q3257PWG4
3.3-V, 2:1 (SPDT), 4-channel general-purpose FET bus switch 16-TSSOP -40 to 85
74LCX Series 3.6 V SMT Low Voltage Quad 2-Input Multiplexer - TSSOP-16
Texas InstrumentsSN74LVC257APW
Quadruple 2-line to 1-line data selector and multiplexer with tri-state outputs 16-TSSOP -40 to 85
74LCX Series 3.6 V SMT Low Voltage Quad 2-Input Multiplexer - TSSOP-16
Low Voltage Quad 2-Input Multiplexer with 5V Tolerant Inputs and Outputs 16-TSSOP

Descriptions

Descriptions of Texas Instruments SN74CBTLV3257PWG4 provided by its distributors.

3.3-V, 2:1 (SPDT), 4-channel analog switch with partial-power-down mode 16-TSSOP -40 to 85
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin TSSOP Tube
CBTLV/3B e4 74CBTLV3257 4x 1:2 multiplexer circuit 200MHz 40Ohm 6.1ns 2.5/3.3V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.