Texas Instruments 74CB3T3306DCURG4

3.3-V, 1: 1 (SPST), 2-channel FET bus switch with level shifter 8-VSSOP -40 to 85
$ 1.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74CB3T3306DCURG4.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages11 years ago
Datasheet15 pages13 years ago
Datasheet14 pages15 years ago
Technical Drawing2 pages20 years ago

Mouser

Upverter

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-0.38%

CAD Models

Download Texas Instruments 74CB3T3306DCURG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.03
$ 0.833
Stock
679,523
1,333,509
Authorized Distributors
3
5
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Logic Function
-
-
Number of Inputs
-
-
Number of Outputs
-
-
Number of Circuits
-
-
Low Level Output Current
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
Supply Type
Single
Single
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
Number of Channels
2
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74CB3T3306DCURG4.

Related Parts

Texas InstrumentsSN74CB3T3306DCUR
3.3-V, 1:1 (SPST), 2-channel FET bus switch with level shifter 8-VSSOP -40 to 85
Texas InstrumentsSN74CB3Q3306ADCUR
3.3-V, 1:1 (SPST), 2-channel FET bus switch (active low) 8-VSSOP -40 to 85
Texas InstrumentsSN74CB3Q3305DCUR
3.3-V, 1:1 (SPST), 2-channel FET bus switch (active high) 8-VSSOP -40 to 85
Voltage Level 9.2ns,11.8ns , 1 2 800mV 3.6V 500Mbps 800mV~3.6V 800mV~3.6V VSSOP-8 , 850¦Ìm
74AUP Series 0.8 - 3.6 V Low-Power Dual 2-Input AND Gate - VSSOP-8
NOR 7WP02 EAR99 7WP logic gate circuit 7ns @ 3.3V 30pF 700mum 2.6mA 2.6mA 3.6V

Descriptions

Descriptions of Texas Instruments 74CB3T3306DCURG4 provided by its distributors.

3.3-V, 1:1 (SPST), 2-channel FET bus switch with level shifter 8-VSSOP -40 to 85
74CB3T3306 1x 1:1 74CB Tape & Reel (TR) multiplexer circuit 100MHz 5Ohm 250ps 2.3V~3.6V
2.3V~3.6V VSSOP-8 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Switch Logic IC; On Resistance, Rds(on):8ohm; Supply Voltage Min:2.3V; Supply Voltage Max:3.6V; Package/Case:8-VSSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; No. of Bits:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.