onsemi NC7WP02K8X

NOR 7WP02 EAR99 7WP logic gate circuit 7ns @ 3.3V 30pF 700mum 2.6mA 2.6mA 3.6V
$ 0.158
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7WP02K8X.

IHS

Datasheet9 pages21 years ago
Datasheet0 pages0 years ago

Newark

onsemi

Fairchild Semiconductor

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NC7WP02K8X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2003-01-29
Lifecycle StatusEOL (Last Updated: 6 days ago)
LTB Date2024-06-30
LTD Date2024-12-31
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 days ago)

Related Parts

6.4ns@ 3.3V,30pF 1 2 2 2 800mV 3.6V 4mA NOR Gate AUP 4mA VSSOP-8 , 2.1mm*2.4mm*850¦Ìm
Texas InstrumentsSN74AUP2G02DCUR
6.2ns@ 3.3V,30pF 2 2 2 2 800mV 3.6V 4mA NOR Gate AUP 4mA VSSOP-8 , 900¦Ìm
3.7ns@ 5V,50pF 1 2 2 2 1.65V 5.5V 32mA NOR Gate LCX 32mA , 2.1mm*2.4mm*800¦Ìm
Texas InstrumentsSN74AUC2G02DCUR
1.9ns@ 2.5V,30pF 1 2 2 2 800mV 2.7V 9mA NOR Gate 74AUC 9mA VSSOP-8 , 2.3mm*2mm*850¦Ìm
3.7ns@ 5V,50pF CMOS 1 2 2 2 1.65V 5.5V 32mA NOR Gate TinyLogic UHS 32mA , 2mm*2.3mm*700¦Ìm
Texas InstrumentsSN74LVC2G02DCUT
Lead Free NOR Gate SMD/SMT Surface Mount NOR Gate Inverter IC 50pF -40C~125C TA 5.5V 32mA 32mA

Descriptions

Descriptions of onsemi NC7WP02K8X provided by its distributors.

NOR 7WP02 EAR99 7WP logic gate circuit 7ns @ 3.3V 30pF 700mum 2.6mA 2.6mA 3.6V
TinyLogic ULP Dual 2-Input NOR Gate
NOR Gate, P Series, 2-Func, 2-Input, CMOS, PDSO8
NOR Gate, Dual, 2 Input, 8 Pins, US8, NC7WP02
NOR Gate 2-Element 2-IN CMOS 8-Pin US T/R
NOR GATE, DUAL, 2 I/P, VSSOP-8
NOR GATE, P SERIES, 2-FUNC, 2-IN
NOR GATE, DUAL, 2 I/P, VSSOP-8; Logic Family / Base Number: NC7W02; Logic Type: NOR Gate; Output Current: -; No. of Inputs: 2; Supply Voltage Min: 900mV; Supply Voltage Max: 3.6V; Logic Case Style: VSSOP; No. of Pins: 8Pins; Logic IC Family: NC7W; Logic IC Base Number: 7402; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)
The NC7WP02 is a dual 2-Input NOR Gate from Fairchild's Ultra Low Power (ULP) series of TinyLogic®. Ideal for applications where battery life is critical, this product is designed for ultra low power consumption within the VCC operating range of 0.9V to 3.6V VCC. The internal circuit is composed of a minimum of inverter stages, including the output buffer, to enable ultra low static and dynamic power. The NC7WP02 is designed for optimized power and speed, and is fabricated with an advanced CMOS technology to achieve high speed operation while maintaining extremely low CMOS power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC7WP02K8X.