Texas Instruments 74CB3T16210DGGRG4

3.3-V, crosspoint/exchange, 20-channel FET bus switch with level shifter 48-TSSOP -40 to 85
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74CB3T16210DGGRG4.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages11 years ago
Datasheet18 pages13 years ago
Technical Drawing2 pages14 years ago
Datasheet17 pages15 years ago
Datasheet16 pages18 years ago

CAD Models

Download Texas Instruments 74CB3T16210DGGRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.787
$ 1.787
Stock
45,484
232,079
232,079
Authorized Distributors
0
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Logic Function
-
-
-
Number of Inputs
-
20
20
Number of Outputs
-
-
-
Number of Circuits
-
-
-
Low Level Output Current
128 mA
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
-128 mA
Supply Type
Single
Single
Single
Min Supply Voltage
3.6 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Number of Channels
20
20
20

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74CB3T16210DGGRG4.

Related Parts

Texas InstrumentsSN74CBTLV16800VR
3.3-V, 1:1 (SPST), 20-channel FET bus switch with precharged outputs 48-TVSOP -40 to 85
Texas InstrumentsSN74CB3T16210DGVR
3.3-V, crosspoint/exchange, 20-channel FET bus switch with level shifter 48-TVSOP -40 to 85
Texas InstrumentsSN74CBT16210CDGVR
CBT/FST/QS/5C/B e4 74CBT16210 10x 1:1 logic switch 200MHz 12Ohm 250ps 5V
Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48
TSSOP-56-6.1mm Signal Switches / Encoders & Decoders / Multiplexers ROHS
CBT/FST/QS/5C/B R-PDSO-G48 10x 1:1 3-STATE decoder circuit 4.5V 0.5mm -40C~85C

Descriptions

Descriptions of Texas Instruments 74CB3T16210DGGRG4 provided by its distributors.

3.3-V, crosspoint/exchange, 20-channel FET bus switch with level shifter 48-TSSOP -40 to 85
Bus Switch 2-Element CMOS 20-IN 48-Pin TSSOP T/R
Digital Bus Switch ICs 20B FET 2.5V/3.3V LoVltg Bus Sw
IC BUS SWITCH 10 X 1:1 48TSSOP
Switch Logic IC; On Resistance, Rds(on):9.5ohm; Supply Voltage Min:2.3V; Supply Voltage Max:3.6V; Package/Case:48-TSSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; No. of Bits:20 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.