onsemi FSLV16211MTDX

TSSOP-56-6.1mm Signal Switches / Encoders & Decoders / Multiplexers ROHS
$ 1.13
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSLV16211MTDX.

Upverter

Technical Drawing1 page6 years ago

IHS

onsemi

Mouser

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FSLV16211MTDX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.13
$ 2.22
Stock
149,120
72,954
Authorized Distributors
3
3
Case/Package
TSSOP
TSSOP
Number of Pins
56
56
Logic Function
-
-
Number of Inputs
-
-
Number of Outputs
-
-
Number of Circuits
2
2
Low Level Output Current
128 mA
128 mA
High Level Output Current
-
-
Supply Type
Single
Single
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
Number of Channels
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2001-02-14
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2020-10-01
LTD Date2021-04-01
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsSN74CBTLVR16292VR
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 24-IN 56-Pin TVSOP T/R
Texas InstrumentsSN74CBTLV16292VR
CBTLV/3B SERIES 12 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER TRUE OUTPUT PDSO56
Texas InstrumentsSN74CB3T16212DGVR
ROHS3Compliant Single Supply Surface Mount Obsolete logic switch -40C~85C 2.3V~3.6V
Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56
Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56
Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48

Descriptions

Descriptions of onsemi FSLV16211MTDX provided by its distributors.

TSSOP-56-6.1mm Signal Switches / Encoders & Decoders / Multiplexers ROHS
0.15ns 24 24 2 2.3V 3.6V TSSOP-56 , 14mm*6.1mm*950¦Ìm
Bus Driver, FSLV Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56
Bus Switch 2-Element 12-IN 56-Pin TSSOP W T/R
IC,Bus Switch,CMOS,TSSOP,56PIN,PLASTIC
Signal Switch/Codec/Multiplexer
IC SWITCH BUS 24BIT HS 56TSSOP
The FSLV16211 is a 24-bit, high-speed, low-voltage bus switch. The low on resistance of the switch allows inputs to be connected to outputs without adding propagation delay or generating additional ground bounce noise. This device design allow this part to be used as a 12-bit or 24-bit bus switch. When /OE#1 is LOW, port 1A is connected to port 1B. When /OE#2 is LOW, Port 2A is connected to Port 2B.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd