onsemi FST16210MTDX

CBT/FST/QS/5C/B R-PDSO-G48 10X 1: 1 3-STATE Decoder Circuit 4.5V 0.5MM -40C~85C
$ 2.261
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FST16210MTDX.

IHS

Datasheet5 pages21 years ago
Datasheet4 pages21 years ago

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-03-24
Lifecycle StatusObsolete (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74CBT16210CDGVR
0.25ns single-phase 2 4.5V 5.5V TVSOP-48 SMD mount,glue mount 9.7mm*4.4mm*1.05mm
Texas InstrumentsSN74CBT16210DGVR
CBT/FST/QS/5C/B e4 74CBT16210 10x 1:1 decoder circuit 200MHz 7Ohm 250ps 5V
Texas InstrumentsSN74CBT16861DGVR
CBT/FST/QS/5C/B e4 74CBT16861 10x 1:1 decoder circuit 200MHz 22Ohm 250ps 5V
Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56
Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin TSSOP W T/R
1.4ns Tristate 2 4.5V 5.5V 64mA D-Type Transparent Latch 32mA TSSOP-48 SMD mount

Descriptions

Descriptions of onsemi FST16210MTDX provided by its distributors.

CBT/FST/QS/5C/B R-PDSO-G48 10x 1:1 3-STATE decoder circuit 4.5V 0.5mm -40C~85C
Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48
Bus Switch 2-Element CMOS 20-IN 48-Pin TSSOP W T/R
single-phase 2 4V 5.5V TSSOP-48 SMD mount
IC SWITCH BUS 20BIT TTL 48TSSOP
Switch Logic IC; Logic Type:Bus Switch; Logic Family:CMOS; Logic Base Number:16210; On Resistance, Rds(on):4ohm; Turn Off Time:7ns; Turn On Time:6ns; Supply Voltage Min:4V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes
The Fairchild Switch FST16210 provides 20-Bits of high-speed CMOS TTL-compatible bus switching. The low on resistance of the switch allows inputs to be connected to outputs without adding propagation delay or generating additional ground bounce noise. The device is organized as a 10-bit or 20-bit bus switch. When OE#1 is LOW, the switch is ON and Port 1A is connected to Port 1B. When OE#2 is LOW, Port 2A is connected to Port 2B.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd