Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74CBT16210CDGVR

0.25ns single-phase 2 4.5V 5.5V TVSOP-48 SMD mount,glue mount 9.7mm*4.4mm*1.05mm
$ 0.691
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBT16210CDGVR.

Newark

Datasheet13 pages17 years ago

Texas Instruments

SHENGYU ELECTRONICS

DigiKey

iiiC

Inventory History

3 month trend:
+6.19%

CAD Models

Download Texas Instruments SN74CBT16210CDGVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.691
$ 1.333
Stock
502,982
439,971
Authorized Distributors
3
3
Case/Package
TFSOP
TFSOP
Number of Pins
48
48
Logic Function
-
-
Number of Inputs
-
-
Number of Outputs
-
-
Number of Circuits
-
-
Low Level Output Current
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
Supply Type
Single
Single
Min Supply Voltage
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
20
20

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN74CBTLV16210VR
CBTLV/3B e4 74CBTLV16210 10x 1:1 multiplexer circuit 200MHz 7Ohm 7.4ns 2.5V
Texas InstrumentsSN74CBTLV16212VR
CBTLV/3B e4 74CBTLV16212 12x 2:2 decoder circuit 200MHz 27Ohm 11.1ns 2.5/3.3V
Texas InstrumentsSN74CBTLV16292VR
CBTLV/3B SERIES 12 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER TRUE OUTPUT PDSO56

Descriptions

Descriptions of Texas Instruments SN74CBT16210CDGVR provided by its distributors.

0.25ns single-phase 2 4.5V 5.5V TVSOP-48 SMD mount,glue mount 9.7mm*4.4mm*1.05mm
CBT/FST/QS/5C/B e4 74CBT16210 10x 1:1 logic switch 200MHz 12Ohm 250ps 5V
IC BUS SWITCH 10 X 1:1 48TVSOP / Bus Switch 10 x 1:1 48-TVSOP
5-V, 1:1 (SPST), 20-channel FET bus switch with –2-V undershoot protection & 2 control inputs 48-TVSOP -40 to 85
CBT/FST/QS/5C/B SERIES DUAL 10-BIT DRIVER TRUE OUTPUT PDSO48
Bus Switch 2-Element CMOS 20-IN 48-Pin TVSOP T/R
20 Bit Fet Bus Switch, Tvsop-48, Full Reel

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.