Texas Instruments SN74CB3T16210DGGR

3.3-V, crosspoint/exchange, 20-channel FET bus switch with level shifter 48-TSSOP -40 to 85
$ 1.787
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CB3T16210DGGR.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages13 years ago
Technical Drawing2 pages14 years ago

element14

element14 APAC

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+30.52%

CAD Models

Download Texas Instruments SN74CB3T16210DGGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.787
$ 1.598
Stock
287,614
101,001
Authorized Distributors
5
2
Case/Package
TSSOP
TSSOP
Number of Pins
48
48
Logic Function
-
-
Number of Inputs
20
-
Number of Outputs
-
-
Number of Circuits
-
-
Low Level Output Current
128 mA
-
High Level Output Current
-128 mA
-
Supply Type
Single
-
Min Supply Voltage
2.3 V
-
Max Supply Voltage
3.6 V
-
Number of Channels
20
20

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CB3T16210DGGR.

Related Parts

Texas InstrumentsSN74CBTLV16292GR
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 24-IN 56-Pin TSSOP T/R
Texas InstrumentsSN74CBTLV16212GR
3.3-V, crosspoint/exchange, 24-channel FET bus switch 56-TSSOP -40 to 85
Texas InstrumentsSN74CBT16209ADGGR
5-V, crosspoint/exchange, 18-channel FET bus switch 48-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74CB3T16210DGGR provided by its distributors.

3.3-V, crosspoint/exchange, 20-channel FET bus switch with level shifter 48-TSSOP -40 to 85
CB3T/3VT e4 74CB3T16210 10x 1:1 decoder circuit 100MHz 9.5Ohm 250ps 2.5V
Ic, Switch, Bus, 20Bit, Fet, 48Tssop; No. Of Inputs:20; Output Current:64Ma; Propagation Delay:250Μs; No. Of Pins:48Pins; Logic Case Style:Tssop; Supply Voltage Min:2.3V; Supply Voltage Max:3.6V; Operating Temperature Min:-40°C; Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74CB3T16210DGGR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74CB3T16210DGGR.
  • SN74CB3T16210DGGR..