Nexperia 74AHCT1G125GW,125

74AHCT Series 5 V Surface Mount Single Bus Buffer/Line Driver; 3-State - TSSOP-5
$ 0.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AHCT1G125GW,125.

Future Electronics

Datasheet17 pages16 years ago
Datasheet13 pages18 years ago

Newark

SHENGYU ELECTRONICS

TME

Jameco

Inventory History

3 month trend:
+8.70%

CAD Models

Download Nexperia 74AHCT1G125GW,125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.04
$ 0.05
$ 0.05
Stock
3,050,922
16,511,260
16,511,260
Authorized Distributors
6
5
5
Case/Package
TSSOP
SC
SC
Number of Pins
5
5
5
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Propagation Delay
9.5 ns
7.5 ns
7.5 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1998-11-26
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

NXP Semiconductors74AHCT1G06GW,125
NOW NEXPERIA 74AHCT1G06GW - INVERTER, AHCT/VHCT SERIES, 1-FUNC, 1-INPUT, CMOS, PDSO5
NXP Semiconductors74AHCT1G07GW,125
Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 5-Pin TSSOP T/R
74AHCT Series 5 V Surface Mount Single Inverter - TSSOP-5
NXP Semiconductors74AHC1G06GW,125
Now Nexperia 74AHC1G06GW - Inverter, Ahc Series, 1-FUNC, 1-INPUT, Cmos, PDSO5
Inverter Schmitt Trigger, Single, 1 Input, 5 Pins, TSSOP, 74LVC1G04
Logic IC, Inverter, Single, 1 Inputs, 5 Pins, TSSOP, 74LVC1G06

Descriptions

Descriptions of Nexperia 74AHCT1G125GW,125 provided by its distributors.

74AHCT Series 5 V Surface Mount Single Bus Buffer/Line Driver; 3-State - TSSOP-5
8mA 1 4.5V~5.5V 8mA 1 SOT-323-5 Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin TSSOP T/R
Buffer / Line Driver, 74AHCT1G125, 4.5 V to 5.5 V, TSSOP-5
1¦ÌA 1 1 1 1 4.5V 5.5V 8mA Buffer,Non-Inverting TTL 8mA TSSOP-5 , 1.1mm
Bus Driver, AHCT/VHCT/VT Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5
Logic Device Type:Buffer / Line Driver, Non Inverting; Logic Family / Base Number:74AHCT1G125; IC Case / Package:TSSOP; No. of Pins:5Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic IC Family:74AHCT; Qualification:- RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74AHCT1G125GW,125"
  • 74AHCT1G125GW 125
  • 74AHCT1G125GW,125.
  • 74AHCT1G125GW-125
  • 74AHCT1G125GW125