Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi M74VHC1GT00DFT1G

M74VHC Series SMT Single 2-Input NAND Gate / CMOS Logic Level Shifter - SC-88A

$ 0.036
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi M74VHC1GT00DFT1G.

IHS

Datasheet15 pages5 years ago

onsemi

Future Electronics

Newark

iiiC

Inventory History

3 month trend:
-0.56%

CAD Models

Download onsemi M74VHC1GT00DFT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.036
$ 0.059
$ 0.059
Stock
1,526,607
721,137
721,137
Authorized Distributors
5
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
NAND
NAND
NAND
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
10 ns
10 ns
10 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-05-01
Lifecycle StatusObsolete (Last Updated: 1 day ago)
LTB Date2022-06-20
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas Instruments74AHCT1G00DCKRG4
Single 2-input, 4.5-V to 5.5-V NAND gate with TTL-compatible CMOS inputs 5-SC70 -40 to 125
MC74VHC1G00 Series 2 to 5.5 V Single 2 Input NAND Gate - SC-70-5
Single 2-Input NAND Gate with Schmitt Trigger Input
Single 2-Input NAND Gate, Schmitt Trigger ,Open Drain
Texas InstrumentsSN74AHC1G00DCKR
Single 2-input, 2-V to 5.5-V NAND gate 5-SC70 -40 to 125
Texas InstrumentsSN74AHCT1G00DCKR
Single 2-input, 4.5-V to 5.5-V NAND gate with TTL-compatible CMOS inputs 5-SC70 -40 to 125

Descriptions

Descriptions of onsemi M74VHC1GT00DFT1G provided by its distributors.

M74VHC Series SMT Single 2-Input NAND Gate / CMOS Logic Level Shifter - SC-88A
NAND 74VHC1GT00 EAR99 74VHC logic gate circuit 7.9ns @ 5V 50pF 990.6mum 8mA 8mA 1.4V-2V
Single 2-Input NAND Gate TTL level
onsemi Logic Gates, NAND, VHClogic_family, surface mount, 1individual, 2Input, 5Pin
M74VHC1GT00DFT1G, 2-INPUT NAND LOGIC GATE, 3 - 5.5 V, 5-PIN SC-88A
NAND Gate, AHC/VHC Series, 1-Func, 2-Input, CMOS, PDSO5
IC, SINGLE NAND GATE, 2I/P, SOT-353-5
Logic Function:Nand Gate; No. Of Elements:Single; No. Of Inputs:2Inputs; No. Of Pins:5Pins; Logic Case Style:Sc-70; Product Range:74Vhc1Gt00; Logic Ic Family:74Vhc; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Output Current:25Ma Rohs Compliant: Yes |Onsemi M74VHC1GT00DFT1G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • M74VHC1GT00DFT1G.