Texas Instruments 5962-8950301PA

Low Power LinCMOS™ Timer 8-CDIP -55 to 125
$ 13.964
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-8950301PA.

Texas Instruments

Datasheet25 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages14 years ago
Technical Drawing2 pages26 years ago

Sierra IC

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments 5962-8950301PA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.964
$ 0.615
$ 0.615
Stock
7,103
584,973
584,973
Authorized Distributors
2
4
4
Case/Package
CDIP
PDIP
PDIP
Number of Pins
8
8
8
Logic Function
-
-
-
Frequency
-
2.1 MHz
2.1 MHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
5 V
2 V
2 V
Max Supply Voltage
15 V
15 V
15 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsTLC555MJGB
MILITARY DUAL CMOS EAR99 programmable timer 125C 15V -10mA 1.05W
Texas InstrumentsTLC555MJG
Timer; 5 to 15 V; CERAMIC DIP; 2.1 MHz (Typ.) Astable Mode; -55 degC; 125 degC
Texas InstrumentsSE555JG
Standard Timer Single -55C 125C 8-Pin CDIP Tube

Descriptions

Descriptions of Texas Instruments 5962-8950301PA provided by its distributors.

Low Power LinCMOS™ Timer 8-CDIP -55 to 125
Standard Timer Single 8-Pin CDIP Tube
STD TIMER SGL 8CDIP
TI 5962-8950301PA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.