Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC555MJG

PROTOTYPE "555 Type, Timer/Oscillator (Single) IC 2.1MHz 8-CDIP"
$ 14.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC555MJG.

Texas Instruments

Datasheet25 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages27 years ago

LCSC

Arrow Electronics

RS (Formerly Allied Electronics)

Sierra IC

Inventory History

3 month trend:
-40.00%

CAD Models

Download Texas Instruments TLC555MJG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.079
$ 0.609
$ 0.609
Stock
91,094
329,665
329,665
Authorized Distributors
2
4
4
Case/Package
CDIP
PDIP
PDIP
Number of Pins
8
8
8
Logic Function
-
-
-
Frequency
-
2.1 MHz
2.1 MHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
5 V
2 V
2 V
Max Supply Voltage
15 V
15 V
15 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSE555JG
PRECISION TIMER 8-CDIP -55 TO 12 "555 Type, Timer/Oscillator (Single) IC 8-CDIP"

Descriptions

Descriptions of Texas Instruments TLC555MJG provided by its distributors.

PROTOTYPE "555 Type, Timer/Oscillator (Single) IC 2.1MHz 8-CDIP"
Timer; 5 to 15 V; CERAMIC DIP; 2.1 MHz (Typ.) Astable Mode; -55 degC; 125 degC
Low Power LinCMOS™ Timer 8-CDIP -55 to 125
Standard Timer Single 8-Pin CDIP Tube
Texas Instruments , , CDIP, -55 ¡ãC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.