Texas Instruments TLC555CP

Precision Timer ICs; TLC555CP; TEXAS INSTRUMENTS; PDIP; Through Hole; 1; 100 mA
$ 0.606
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC555CP.

Texas Instruments

Datasheet25 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages16 years ago

TME

HQonline

Newark

DigiKey

Inventory History

3 month trend:
-4.19%

CAD Models

Download Texas Instruments TLC555CP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.606
$ 0.249
$ 0.249
Stock
579,389
1,158,269
1,158,269
Authorized Distributors
4
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Quiescent Current
250 µA
15 mA
15 mA
Low Level Output Current
100 mA
200 mA
200 mA
Frequency
2.1 MHz
500 kHz
500 kHz
Min Supply Voltage
2 V
4.5 V
4.5 V
Max Supply Voltage
15 V
16 V
16 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC555CPE4
TIMER; PDIP; 8; 250 UA (MAX.) @ DEGC; 15 V (MAX.); 1.9 V (TYP.) @ DEGC
Texas InstrumentsTLC555IP
Timer IC, Single, 2.1MHz, 15V, PDIP, Through Hole
Texas InstrumentsNE555P
Texas Instruments Monostable Circuit, Adjustable/Single-Shot Timer, PDIP, 0°C Min, TH
onsemiMC1455D
Standard Timer Single 8-Pin SOIC N Rail

Descriptions

Descriptions of Texas Instruments TLC555CP provided by its distributors.

Precision Timer ICs; TLC555CP; TEXAS INSTRUMENTS; PDIP; Through Hole; 1; 100 mA
TIMER; PDIP; 8; 250 UA (MAX.) @ DEGC; 15 V (MAX.); 1.9 V (TYP.) @ DEGC
Standard Timer Single 0C 70C 8-Pin PDIP Tube
2.1-MHz, 250-µA, Low-Power Timer 8-PDIP 0 to 70
Texas Instruments timer circuit, PDIPencapsulation, 8Pin
IC OSC SINGLE TIMER 2.1MHZ 8-DIP
IC, TIMER CMOS, DIP8, 555; Frequency: 2.1MHz; Supply Voltage Min: 2V; Supply Voltage Max: 15V; Digital IC Case: DIP; No. of Pins: 8Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: 555 Series; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 555; Clock External Input: No; Device Marking: TLC555CP; IC Temperature Range: Commercial; No. of Timers: 1; Operating Mode: Astable; Operating Temperature Range: 0°C to +70°C; Supply Voltage Range: 2V to 15V; Termination Type: Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC-555-CP
  • TLC555CP .
  • TLC555CP...