Texas Instruments SE555JG

Standard Timer Single -55C 125C 8-Pin CDIP Tube
$ 16.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SE555JG.

Texas Instruments

Datasheet36 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages12 years ago
Datasheet31 pages14 years ago
Datasheet30 pages15 years ago
Datasheet27 pages18 years ago
Technical Drawing2 pages27 years ago

Farnell

Sierra IC

Inventory History

3 month trend:
-8.96%

CAD Models

Download Texas Instruments SE555JG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.046
$ 0.604
$ 0.604
Stock
88,036
556,128
556,128
Authorized Distributors
1
3
3
Case/Package
CDIP
PDIP
PDIP
Number of Pins
8
8
8
Logic Function
-
-
-
Frequency
-
2.1 MHz
2.1 MHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.5 V
2 V
2 V
Max Supply Voltage
18 V
15 V
15 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC555MJG
Timer; 5 to 15 V; CERAMIC DIP; 2.1 MHz (Typ.) Astable Mode; -55 degC; 125 degC
Texas Instruments5962-8950301PA
5V 15V DIP standard mounting,Through hole mounting 5.08mm(height)
Texas InstrumentsTLC555MJGB
MILITARY DUAL CMOS EAR99 programmable timer 125C 15V -10mA 1.05W

Descriptions

Descriptions of Texas Instruments SE555JG provided by its distributors.

Standard Timer Single -55C 125C 8-Pin CDIP Tube
Texas Instruments timer circuit, CDIPencapsulation, 8Pin
Timer IC Operating temperature: -55...125 °C Power supply: 4.5...18 V Series: SE555 Design: Single Package: CDIL-8
Precision Timer 8-CDIP -55 to 125
Texas Instruments SE555JG タイマ回路

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SE 555JG
  • SE555JG.