Texas Instruments TLC555MJGB

MILITARY DUAL CMOS EAR99 programmable timer 125C 15V -10mA 1.05W
$ 9.588
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC555MJGB.

Texas Instruments

Datasheet25 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages14 years ago
Technical Drawing2 pages26 years ago

Verical

Alternate Parts

Price @ 1000
$ 9.588
$ 0.615
$ 0.615
Stock
33,238
584,973
584,973
Authorized Distributors
0
4
4
Case/Package
CDIP
PDIP
PDIP
Number of Pins
8
8
8
Logic Function
-
-
-
Frequency
-
2.1 MHz
2.1 MHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
5 V
2 V
2 V
Max Supply Voltage
15 V
15 V
15 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas Instruments5962-8950301PA
Low Power LinCMOS™ Timer 8-CDIP -55 to 125
Texas InstrumentsSE555JG
Standard Timer Single -55C 125C 8-Pin CDIP Tube

Descriptions

Descriptions of Texas Instruments TLC555MJGB provided by its distributors.

MILITARY DUAL CMOS EAR99 programmable timer 125C 15V -10mA 1.05W
Low Power LinCMOS™ Timer 8-CDIP -55 to 125
Standard Timer Single 8-Pin CDIP Tube
PULSE; RECTANGULAR 1.2 MHz TIMER CDIP8
5962-8950301Pa, Low Power Timer Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC555MJGB.