TE Connectivity T2193502035-000

Contact SKT Crimp ST Cable Mount 2-(4AWG/0)AWG
$ 46.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T2193502035-000.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

JRH Electronics

Electro Sonic

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity T2193502035-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2022-01-04
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

TE Connectivity1-1469492-1
Backplane Accessories; 1-1469492-1; TE CONNECTIVITY; Yes; Snap in; Module; 0 AWG
TE Connectivity1-1469492-2
Connector Accessory, Guide Module, AMP MULTIGIG RT Series High Speed Backplane Connectors
Amphenol97-20-29S
Circular MIL Spec Tools, Hardware & Accessories 17P Socket Insert Shell Size 20
TE Connectivity5227699-1
RF / Coaxial Connector, BNC Coaxial, Straight Jack, Through Hole Vertical, 50 ohm
Amphenol97-20-27P
Circular Mil Spec Tools, Hardware & Accessories 14P Sz 20 Pin Insert
Amphenol97-20-27S
14 Position Circular Connector Insert, Female Sockets Solder Cup

Descriptions

Descriptions of TE Connectivity T2193502035-000 provided by its distributors.

Contact SKT Crimp ST Cable Mount 2-(4AWG/0)AWG
Special Order: HCM350-FC-35 Connector Contact | Part Number: T2193502035-000 | Internal Number: T2193502035-000 | TE Connectivity |
Socket Contact Crimp Straight Cable Mount
Heavy Duty Power Connectors HCM350-FC-35
HEAVY DUTY CONTACT, SOCKET, CRIMP, 35MM2; Product Range: HCM350 Series; Contact Gender: Socket; Wire Size AWG Max: -; Wire Size AWG Min: -; Contact Termination Type: Crimp; Current Rating: 350A; Contact Material: Copper 65AC674

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty