TE Connectivity 1-1469492-1

Backplane Accessories; 1-1469492-1; TE CONNECTIVITY; Yes; Snap in; Module; 0 AWG
$ 9.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1469492-1.

Upverter

Datasheet1 page14 years ago

IHS

Newark

Master Electronics

JRH Electronics

Inventory History

3 month trend:
+32.21%

CAD Models

Download TE Connectivity 1-1469492-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 1-1469492-1 provided by its distributors.

Backplane Accessories; 1-1469492-1; TE CONNECTIVITY; Yes; Snap in; Module; 0 AWG
Guide Module, 9Mm Wide Daughter Card; Accessory Type:Guide Module; For Use With:9Mm Wide Multigig Rt Daughtercard Modules; Product Range:-; Features:0 Keying Rohs Compliant: Yes |Te Connectivity 1-1469492-1.
GUIDE/ESD, 9MM; Series:MULTIGIG RT; Accessory Type:Guide Module; For Use With:9mm Wide MULTIGIG RT Daughtercard Modules; Connector Type:Guide Module; Connector Type:Guide Module; Contact Material:Phosphor Bronze; Contact Material:Phosphor Bronze; Contact Plating:Silver; Contact Plating:Silver over Nickel; Material:Zinc Alloy
MULTIGIG RT 9MM GUIDE/ESD 0 DEG Connector Hardware Accessory Type: Guide Socket Module Primary Product Material: Zinc Alloy Operating Temperature (Max): 221 °F Operating Temperature (Max): 105 °C Operating Temperature Range: -67 – 221 °F Guide Socket Module Zinc Alloy | Connector Hardware | Part Number: 1-1469492-1 | Internal Number: 1-1469492-1 | TE Connectivity | MULTIGIG RT

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1469492--1
  • 1-1469492-1.