Descriptions of Amphenol 97-20-29S provided by its distributors.
Circular MIL Spec Tools, Hardware & Accessories 17P Socket Insert Shell Size 20
Circular Connector Insert Size 20 17 pos Aluminum Alloy
CONTACT, INDUSTRIAL INSERT SOCKET, 17-C, SOLDER, SZ 20, 97 SERIES, 97 SERIES
AMPHENOL INDUSTRIAL 97-20-29SCIRCULAR INSERT, SOCKET, 17WAY, SOLDER
Female Socket, Insert Pad, 17-Pin, Silver, Bracket Mount
Electrical Connector Cylindrical
17 Socket - Solder Contacts 5015 Commercial Insert
MIL-5015 97 THREADED INSERT ASSY
Conn Contact F 1 POS Solder ST 1Terminal 1Port
Contact SKT Solder ST Automotive Medical
Connector; 700 VDC/500 VAC (RMS); 13 A
RS APAC
97 Series Accessories 17 SKT CONTACTS
Amphenol (AIO) Insert Only 97s
CONN INSERT, SOLDER, 17POS, SOCKET;
CONN CONT F 1 POS SLDR ST 1TERM
CIRCULAR INSERT, SOCKET, 17WAY, SOLDER;; CIRCULAR INSERT, SOCKET, 17WAY, SOLDER; Product Range: 97 Series; No. of Contacts: 17Contacts; Contact Gender: Socket; Contact Termination Type: Solder; Contact Plating: Silver Plated