Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1469492-2

Connector Accessory, Guide Module, AMP MULTIGIG RT Series High Speed Backplane Connectors

$ 27.722
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1469492-2.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

Farnell

Factory Futures

element14 APAC

Master Electronics

Inventory History

3 month trend:
+92.36%

CAD Models

Download TE Connectivity 1-1469492-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Introduction Date2010-06-16
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1-1410297-3
Backplane Guide Hardware, Guide Socket Module, 1 Position, -22 – 221 °F [-30 – 105 °C]
TE Connectivity1-1410297-5
Connector Accessories Guide Module Zinc Alloy Die Casting Nickel
TE Connectivity1-1410297-9
Multigig Rt Key/Esd .8 Unkeyed/ Tbe |Te Connectivity 1-1410297-9
Amphenol97-20-29S
Circular MIL Spec Tools, Hardware & Accessories 17P Socket Insert Shell Size 20
Amphenol97-20-27P
Circular Mil Spec Tools, Hardware & Accessories 14P Sz 20 Pin Insert
Amphenol97-20-27S
14 Position Circular Connector Insert, Female Sockets Solder Cup

Descriptions

Descriptions of TE Connectivity 1-1469492-2 provided by its distributors.

Connector Accessory, Guide Module, AMP MULTIGIG RT Series High Speed Backplane Connectors
Connector Accessories Guide Socket Right Angle Zinc Alloy Silver VITA 46 Tray
Connector Accessory, Guide Module; |Te Connectivity 1-1469492-2.
Connector Accessories Guide Daughter Card Module Zinc Alloy
Avnet Japan
GUIDE SOCKET FOR USE WITH MULTIGIG RT RT 2 AND RT 2R CONNECTOR
TE Connectivity Tyco Electronics guide socket guide socket, Used forMULTIGIG RT、RT 2 and RT 2R Connector
Connector Accessory, Guide Item, Zinc Alloy
MULTIGIG RT 9MM GUIDE/ESD 45 DEG
MULTIGIG RT Connectors and Accessories
Guide Module for MultiGig RT Series
GUIDE MODULE BACKPLANE CONNECTOR
MULTIGIG RT 9MM GUIDE/ESD 45 DEG Connector Hardware Accessory Type: Guide Socket Module Primary Product Material: Zinc Alloy Operating Temperature (Max): 221 °F Operating Temperature (Max): 105 °C Operating Temperature Range: -67 – 221 °F Guide Socket Module Zinc Alloy | Connector Hardware | Part Number: 1-1469492-2 | Internal Number: 1-1469492-2 | TE Connectivity | MULTIGIG RT

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1469492-2.
  • 1-1469492-2..