Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5227699-1

RF / Coaxial Connector, BNC Coaxial, Straight Jack, Through Hole Vertical, 50 ohm
$ 3.629
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5227699-1.

Sager Electronics

Technical Drawing1 page15 years ago

IHS

Newark

Upverter

JRH Electronics

Inventory History

3 month trend:
-12.17%

CAD Models

Download TE Connectivity 5227699-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.629
$ 4.54
$ 4.54
Stock
19,836
182,058
182,058
Authorized Distributors
6
6
6
Connector Type
BNC
BNC
BNC
Gender
Female
Female
Female
Impedance
50 Ω
50 Ω
50 Ω
Mount
Panel
Panel
Panel
Frequency
4 GHz
4 GHz
4 GHz
Termination
Solder
Solder
Solder
Orientation
Vertical
Vertical
Vertical
Contact Plating
Silver
Gold
Gold
Contact Material
Nickel, Silver
-
-
Dielectric Material
-
-
-
Housing Color
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5-1634503-1
RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
TE Connectivity5227222-3
RF / Coaxial Connector, BNC Coaxial, Straight Jack, Solder, 50 ohm, Phosphor Bronze
Amphenol RF031-5329-52RFX
connector, rf coaxial, bnc commercial vertical pcb recept, 4 legs, post terminal
Amphenol RFB6251F1-NT3G-50
RF / Coaxial Connector, BNC Coaxial, Straight Jack, Solder, 50 ohm, Phosphor Bronze
Amphenol RFB6251G1-NPP3G-50
RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Jack
TE Connectivity5227699-2
RF / Coaxial Connector, BNC Coaxial, Straight Jack, Through Hole Vertical, 50 ohm

Descriptions

Descriptions of TE Connectivity 5227699-1 provided by its distributors.

RF / Coaxial Connector, BNC Coaxial, Straight Jack, Through Hole Vertical, 50 ohm
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Jack
Connector BNC RCP 0Hz to 4GHz 50Ohm Solder ST Thru-Hole Silver
TE Connectivity BNCConnector female Coaxial connector, Printed circuit board installation, 50Ωimpedance, Through hole termination
BNC PCB VERTICAL RF Interface: BNC RF Connector Style: Jack RF Connector Mated Outer Diameter (Approximate): .572 in RF Connector Mated Outer Diameter (Approximate): 14.53 mm Impedance: 50 Ω BNC Jack .572" 14.53 mm | Coax Connector | Part Number: 5227699-1 | Internal Number: 5227699-1 | TE Connectivity | BNC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5227699-1.