Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol 97-20-27S

14 Position Circular Connector Insert, Female Sockets Solder Cup
$ 12.23
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 97-20-27S.

Farnell

Datasheet44 pages20 years ago
Datasheet44 pages20 years ago

element14 APAC

Electro Sonic

Newark

Master Electronics

Inventory History

3 month trend:
-18.41%

Related Parts

Amphenol97-20-29S
Circular MIL Spec Tools, Hardware & Accessories 17P Socket Insert Shell Size 20
Amphenol IndustrialMS3102A12S-4P
Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 1 Contacts, Solder Pin, Threaded
ITT / CannonMS3102E12S-4S
MIL Series Connector, 1 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Conn MIL-DTL-5015 Circular PIN 1 POS Solder ST Box Mount 1 Terminal 1 Port
Amphenol IndustrialMS3102E12S-4S
MIL Series Connector, 1 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Insert, Sz 20 17 #16, RoHS Compliant, MIL-5015 Type, 97 Series

Descriptions

Descriptions of Amphenol 97-20-27S provided by its distributors.

14 Position Circular Connector Insert, Female Sockets Solder Cup
AMPHENOL INDUSTRIAL 97-20-27S. CIRCULAR INSERT, SOCKET, 14WAY, SOLDER
CONTACT, INSERT SOCKET 14, SOLDER, SZ 21, MIL-5015 TYPE, 97 SERIES
Circular Connector Insert Size 20 14 pos Aluminum Alloy
Female Sockets,Insert Solder pad 14pin silver Bracket mounting
14 Socket - Solder Contacts 5015 Commercial Insert
CIRCULAR INSERT, SOCKET, 14 WAY;
MIL-5015 97 THREADED INSERT ASSY
Contact SKT Solder ST Automotive Medical
Connector; 700 VDC/500 VAC (RMS); 13 A
RS APAC
97 Series Accessories 14 SKT CONTACTS
AMPHENOL (AIO) INSERT ONLY 97S
CIRCULAR INSERT, SOCKET, 14WAY, SOLDER; Product Range:97 Series; No. of Contacts:14Contacts; Contact Gender:Socket; Contact Termination Type:Solder; Contact Plating:Silver Plated Contacts; For Use With:Size 20 Shells; Co

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 097 20 27S
  • 97-20-27S.
  • 9720-27S
  • 972027S