TE Connectivity T2192502050-000

Contact SKT Crimp ST Cable Mount 2-(2AWG/0)AWG
$ 40.395
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T2192502050-000.

IHS

Datasheet4 pages1 year ago

JRH Electronics

Electro Sonic

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-0.74%

CAD Models

Download TE Connectivity T2192502050-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2016-04-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity1-1469492-1
Backplane Accessories; 1-1469492-1; TE CONNECTIVITY; Yes; Snap in; Module; 0 AWG
TE Connectivity1-1469492-2
Connector Accessory, Guide Module, AMP MULTIGIG RT Series High Speed Backplane Connectors
TE Connectivity5227699-1
RF / Coaxial Connector, BNC Coaxial, Straight Jack, Through Hole Vertical, 50 ohm
Amphenol97-20-29S
Circular MIL Spec Tools, Hardware & Accessories 17P Socket Insert Shell Size 20
Amphenol97-20-27P
Circular Mil Spec Tools, Hardware & Accessories 14P Sz 20 Pin Insert
Amphenol97-20-27S
14 Position Circular Connector Insert, Female Sockets Solder Cup

Descriptions

Descriptions of TE Connectivity T2192502050-000 provided by its distributors.

Contact SKT Crimp ST Cable Mount 2-(2AWG/0)AWG
HCM250-FC-50 | TE Connectivity T2192502050-000
Socket Contact Crimp Straight Cable Mount
Heavy Duty Power Connectors HCM250-FC-50
Connector Contacts, Socket, Silver, Silver, 0 AWG Wire Size, 50 mm² Wire Size, Crimp, Wire & Cable, Power, HDC HCM250
HEAVY DUTY CONTACT, SKT, CRIMP, 1/0AWG; Product Range:HCM250 Series; Contact Gender:Socket; Wire Size AWG Max:0AWG; Wire Size AWG Min:-; Contact Termination Type:Crimp; Current Rating:250A; Contact Material:Copper 65AC67
Special Order: HCM250-FC-50 Contact Mating Area Plating Material: Silver (Ag) Contact Type: Socket Wire Contact Termination Area Plating Material: Silver Wire Size: 1/0 AWG Wire Size: 50 mm² Silver (Ag) Socket 1/0 AWG | Connector Contact | Part Number: T2192502050-000 | Internal Number: T2192502050-000 | TE Connectivity | HDC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty