TE Connectivity SR4M4005

Electromechanical Relay 3PST-NO/SPST-NC 8A 5VDC 31Ohm Through Hole
$ 22.377
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SR4M4005.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago
Datasheet3 pages15 years ago

Newark

Sager Electronics

Electro Sonic

Master Electronics

Alternate Parts

Price @ 1000
$ 22.377
$ 22.377
Stock
3,046
3,046
Authorized Distributors
6
6
Relay Type
-
-
Throw Configuration
4PST
4PST
Contact Current Rating
8 A
8 A
Coil Voltage (DC)
3.8 V
3.8 V
Coil Voltage (AC)
-
-
Coil Current
161 mA
161 mA
Max Voltage Rating (AC)
-
-
Coil Resistance
31 Ω
31 Ω
Coil Power
806 mW
806 mW
Switching Capacity
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-08-19
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

PanasonicJC1A-DC5V
Electromechanical Relay SPST-NO 15A 5VDC Through Hole
TE Connectivity / AMP6-1415053-1
Safety Relay, 4PST, Momentary, 0.133A (Coil), 6VDC (Coil), 800mW (Coil), DC Input, AC Output
TE Connectivity / AMP1393222-6
Power Relay 5VDC 8A SPST-NO(28.6x10x15)mm THT
Electromechanical Relay 5VDC 125Ohm 8A SPST-NO/SPST-NC (20x15x10)mm THT Power Relay
Power Relay 5VDC Coil 4-Blade Terminal 380VAC 8A PCB Mounting SPST-NO/SPST-NC
RELAY GEN PURPOSE SPST 8A 5V / General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole

Descriptions

Descriptions of TE Connectivity SR4M4005 provided by its distributors.

Electromechanical Relay 3PST-NO/SPST-NC 8A 5VDC 31Ohm Through Hole
General Purpose Relay 3PST-NO/SPST-NC 400VAC 5VDC PC Pins Through Hole Tube
Avnet Japan
Safety Relay, 4PST, Momentary, 0.161A (Coil), 5VDC (Coil), 806mW (Coil), DC Input, AC Output
Power Relay 5VDC 8A 3PST-NO/3PST-NC(40.1x13.1x16.6)mm THT
Power Relays, Force-Guided, Monostable, DC, 806 mW Coil Power Rating DC, 31 Ω Coil Resistance, 5 VDC Coil Voltage, SCHRACK SR4 D/M
FORCE GUIDED RELAY, 3PST/SPST, 8A, 250V; Contact Configuration: 3PST-NO, SPST-NC; Coil Voltage: 5VDC; Contact Current: 8A; Product Range: SR4 D/M Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250V; Relay Terminals: Solder; Contact Voltage VDC: -; Contact Material: Silver Tin Oxide; Coil Resistance: 31ohm; SVHC: No SVHC (15-Jan-2018); Approvals & Standards: UL
Special Order: SR4M4005 Relay & Contactor Type: Force-Guided Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 3A (NO) + 1B (NC) Contact Current Rating: 8 A Force-Guided Relay DC Monostable 3A (NO) + 1B (NC) | Force Guided Relay With 4 Contact | Part Number: SR4M4005 | Internal Number: 5-1415053-1 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1415053-1