Omron G6B-1174P-US-DC5

RELAY GEN PURPOSE SPST 8A 5V / General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
$ 6.36
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6B-1174P-US-DC5.

Omron

Datasheet8 pages26 years ago

Farnell

element14 APAC

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.60%

CAD Models

Download Omron G6B-1174P-US-DC5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Electromechanical Relay 5VDC 125Ohm 8A SPST-NO/SPST-NC (20x15x10)mm THT Power Relay
Electromechanical Relay 5VDC 125Ohm 8A SPST-NO/SPST-NC (20x15x10)mm THT Power Relay
Power Relay, SPST-NO, 5 VDC, 10 A, G6C Series, Through Hole, Non Latching
TE Connectivity / P&BRY530005
Miniature Power PCB Electromechanical Relay SPST-NO 8A 5VDC 112Ohm Through Hole
TE Connectivity / P&BRY530005
Miniature Power PCB Electromechanical Relay SPST-NO 8A 5VDC 112Ohm Through Hole
PanasonicALQ305
General Purpose Relay, ALQ Series, Power, Non Latching, SPST-NO, 5 VDC, 10 A

Descriptions

Descriptions of Omron G6B-1174P-US-DC5 provided by its distributors.

RELAY GEN PURPOSE SPST 8A 5V / General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
General Purpose Relay, G6B Series, Power, Non Latching, Spst-No, 5 Vdc, 8 A Rohs Compliant: Yes |Omron G6B-1174P-US DC5
RELAY, SPST-NO, 250VAC, 30VDC, 8A; Contact Configuration: SPST-NO; Coil Voltage: 5VDC; Contact Current: 8A; Product Range: G6B Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Te

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6B-1174P-US DC5
  • G6B-1174P-US-DC5.
  • G6B1174PUSDC5