Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1393222-6

Power Relay 5VDC 8A SPST-NO(28.6x10x15)mm THT
$ 4.75
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1393222-6.

IHS

Datasheet4 pages2 years ago

Newark

TE Connectivity

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-0.71%

CAD Models

Download TE Connectivity / AMP 1393222-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-03-25
Lifecycle StatusEOL (Last Updated: 4 weeks ago)
LTB Date2026-12-10
LTD Date2027-06-10

Related Parts

Omron G6RN-1A-DC5 Power PCB Relay SPST-NO 5VDC 8A 200mW Compact
TE Connectivity / P&BRY530005
Miniature Power PCB Electromechanical Relay SPST-NO 8A 5VDC 112Ohm Through Hole
TE Connectivity7-1393224-6
Power/Signal Relay, 1 Form A, Spst, Momentary, 0.045A (Coil), 5Vdc (Coil), 223Mw (Coil), 8A
TE Connectivity / P&BRY530005
Miniature Power PCB Electromechanical Relay SPST-NO 8A 5VDC 112Ohm Through Hole
Electromechanical Relay 5VDC 125Ohm 8A SPST-NO/SPST-NC (20x15x10)mm THT Power Relay
Power Relay, Spst-No/Nc, 5Vdc, 8A, Tht; |Omron Electronic Components G6C-2117P-US DC5

Descriptions

Descriptions of TE Connectivity / AMP 1393222-6 provided by its distributors.

Power Relay 5VDC 8A SPST-NO(28.6x10x15)mm THT
Electromechanical Relay SPST-NO 8A 5VDC 118Ohm Through Hole
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.044A (Coil), 5VDC (Coil), 212mW (Coil), 8A (Contact), DC Input, AC/DC Output, Panel Mount
POWER RELAY, SPST-NO, 8A, 5VDC, THT; Contact Configuration: SPST-NO; Coil Voltage: 5VDC; Contact Current: 8A; Product Range: MSR-V23061 Series; Relay Mounting: Through Hole; Coil Type: -; Contact Voltage VAC: 250V; Relay Termin

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1393222-6 .
  • V23061A1002A502