Omron G6C-2114P-US-DC5

Electromechanical Relay 5VDC 125Ohm 8A SPST-NO/SPST-NC (20x15x10)mm THT Power Relay
$ 6.81
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6C-2114P-US-DC5.

Farnell

Datasheet11 pages10 years ago

Omron

RS (Formerly Allied Electronics)

Master Electronics

element14

Inventory History

3 month trend:
-10.77%

CAD Models

Download Omron G6C-2114P-US-DC5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

RELAY GEN PURPOSE SPST 8A 5V / General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Electromechanical Relay 5VDC 125Ohm 8A SPST-NO/SPST-NC (20x15x10)mm THT Power Relay
Electromechanical Relay SPST-NO/SPST-NC 8A 5VDC 125Ohm Through Hole
PanasonicADW1105TW
Relay Power SPST-NO 250VAC 5VDC PC Pins Through Hole Carton
TE Connectivity / P&BRY530005
Miniature Power PCB Electromechanical Relay SPST-NO 8A 5VDC 112Ohm Through Hole
TE Connectivity7-1393224-6
Power/Signal Relay, 1 Form A, Spst, Momentary, 0.045A (Coil), 5Vdc (Coil), 223Mw (Coil), 8A

Descriptions

Descriptions of Omron G6C-2114P-US-DC5 provided by its distributors.

Electromechanical Relay 5VDC 125Ohm 8A SPST-NO/SPST-NC (20x15x10)mm THT Power Relay
Omron G6C-2114P-US-DC5 Relay Power PCB SPST 5VDC 1A Compact Design
RELAY, 8 A, 5 VDC, PCB, 125 OHMS, AG-ALLOY, 40 MA, 380 VAC, SPST-NO + SPST-NC
General Purpose Relay, G6C Series, Power, Non Latching, Spst-No, Spst-Nc, 5 Vdc, 8 A Rohs Compliant: Yes |Omron G6C-2114P-US DC5
Power/Signal Relay, 2 Form A,b, DPST, Momentary, 0.0167A (Coil), 12VDC (Coil), 200mW (Coil), 8A (Contact), 125VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
POWER RELAY, SPST-NO/NC, 5VDC, 8A, PCB Relay Type:Miniature; Coil Voltage VDC Nom:5V; Contact Current Max:8A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Coil Resistance:125ohm; Contacts:SPST-NO+SPST-NC; Coil Type:DC
RELAY, 1NO, 1NC, 250VAC, 30VDC, 8A; Contact Configuration: SPST-NO, SPST-NC; Coil Voltage: 5VDC; Contact Current: 8A; Product Range: G6C Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6C-2114P-U-SDC5
  • G6C-2114P-US DC5
  • G6C-2114P-US-DC5.
  • G6C-2114P-USDC5
  • G6C2114PUSDC5