TE Connectivity / AMP 6-1415053-1

Safety Relay, 4PST, Momentary, 0.133A (Coil), 6VDC (Coil), 800mW (Coil), DC Input, AC Output
$ 21.321
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-1415053-1.

IHS

Datasheet5 pages5 years ago
Datasheet3 pages15 years ago

TE Connectivity

Newark

DigiKey

Inventory History

3 month trend:
-0.28%

CAD Models

Download TE Connectivity / AMP 6-1415053-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.321
$ 21.321
Stock
751
751
Authorized Distributors
6
6
Relay Type
-
-
Throw Configuration
4PST
4PST
Contact Current Rating
8 A
8 A
Coil Voltage (DC)
4.5 V
4.5 V
Coil Voltage (AC)
-
-
Coil Current
133 mA
133 mA
Coil Power
800 mW
800 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-11-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivitySR4M4005
Electromechanical Relay 3PST-NO/SPST-NC 8A 5VDC 31Ohm Through Hole
Electromechanical Relay SPST-NO/SPST-NC 8A 6VDC 180Ohm Through Hole
TE Connectivity1-1393222-2
Power Relay 6VDC 8A SPST-NO (( 28.6mm 10mm 15mm)) Through Hole
Pcb Power Relay/Omron Electronic Components |Omron Electronic Components G6B-1174P-US-DC6
Pcb Power Relay/Omron Electronic Components |Omron Electronic Components G6RL-1A-DC6
TE Connectivity6-1393224-7
Electromechanical Relay SPST-NO 8A 6VDC 162Ohm Through Hole

Descriptions

Descriptions of TE Connectivity / AMP 6-1415053-1 provided by its distributors.

Safety Relay, 4PST, Momentary, 0.133A (Coil), 6VDC (Coil), 800mW (Coil), DC Input, AC Output
Electromechanical Relay 3PST-NO/SPST-NC 8A 6VDC 30Ohm Through Hole
Force Guided Relay SR4 D/M, 4 POS, PCB-THT, 3 Form A (NO) + 1 Form B (NC)
SR4M4006 Relay & Contactor Type: Force-Guided Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 3A (NO) + 1B (NC) Contact Current Rating: 8 A Force-Guided Relay DC Monostable 3A (NO) + 1B (NC) | Force Guided Relay With 4 Contact | Part Number: SR4M4006 | Internal Number: 6-1415053-1 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SR4M4006