TE Connectivity R10-E2W2-V185

Power Relay 12VDC 185Ohm 7.5A DPDT(24.13x18.67x30.15)mm THT General Purpose Relay
$ 29.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity R10-E2W2-V185.

IHS

Datasheet5 pages1 year ago

TE Connectivity

RS (Formerly Allied Electronics)

Master Electronics

element14

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity / P&BR10-E1W2-V185
Electromechanical Relay 12VDC 185Ohm 7.5A DPDT(24.13x18.67x30.15)mm Plug-In General Purpose Relay
RELAY GEN PURPOSE DPDT 7A 12V | Panasonic Electronic Components HC2-HP-DC12V-F
PanasonicHC2-H-DC12V-F
Power Relay 12VDC 7A DPDT(27.2x20.8x35.2)mm Socket Automotive
PanasonicHJ2-DC12V
Relays 12VDC 160Ohm 7A DPDT (28x21.5x35.5)mm Plug-In General Purpose Relay
TE Connectivity1393243-4
General Purpose Relay, Power PCB Relay RT2 Series, Power, Non Latching, DPDT, 12 VDC, 3 A
TE Connectivity3-1393237-1
Electromechanical Relay 12VDC 360Ohm 8A DPDT (29x12.7x15.7)mm THT Miniature Relay
PanasonicHC2-HL-DC12V
Relays 12VDC 160Ohm 7A DPDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive
PanasonicHC2-HTM-DC12V
Power/Signal Relay, DPDT, Momentary, 0.075A (Coil), 12VDC (Coil), 900mW (Coil), DC Input, AC Output
PanasonicHC2-H-DC12V
HC Series 7 A DPDT 12 VDC Plug-In Miniature General Purpose Power Relay
TE Connectivity1393258-4
SR2M Force Guided Power Relay, safety aplications, PCB and plug-in types.
Weidmuller8768660000
Electromechanical Relay 12VDC 205.8Ohm 6A DPDT(29x12.6x25.5)mm THT General Purpose Relay
Power PCB Relay, G2RL8119E ;G2RL-24 DC12 BY OMB | Omron Automation G2RL-24 DC12 BY OMB

Descriptions

Descriptions of TE Connectivity R10-E2W2-V185 provided by its distributors.

Power Relay 12VDC 185Ohm 7.5A DPDT(24.13x18.67x30.15)mm THT General Purpose Relay
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.042A (Coil), 12VDC (Coil), 900mW (Coil), 7.5A (Contact), DC Input, AC/DC Output, Panel Mount
Power Relays, Industrial Panel Plug-In, Monostable, DC, 900 mW Coil Power Rating DC, 185 Ω Coil Resistance, Sensitive Version, Potter & Brumfield R10
Power Relay, Dpdt, 12Vdc, 7.5A, Pc Board; Contact Configuration:Dpdt; Coil Voltage:12Vdc; Contact Current:7.5A; Product Range:R10 Series; Relay Mounting:Socket; Coil Type:Dc Monostable; Contact Voltage Vac:120V; Contact Material:- Rohs Compliant: Yes |Potter&brumfield Te Connectivity R10-E2W2-V185
R10-E2W2-V185=R10 Relay & Contactor Type: General Purpose Signal Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 7.5 A General Purpose Signal Relay DC Monostable 2 Form C DPDT-CO | Electromechanical Relay | Part Number: R10-E2W2-V185 | Internal Number: 1393767-7 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1393767-7
  • R10-E2-W2-V185
  • R10-E2W2-V185.
  • R10E2W2V185