TE Connectivity / P&B R10-E1W2-V185

Electromechanical Relay 12VDC 185Ohm 7.5A DPDT(24.13x18.67x30.15)mm Plug-In General Purpose Relay
$ 47.411
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / P&B R10-E1W2-V185.

IHS

Datasheet5 pages1 year ago

element14 APAC

Farnell

TE Connectivity

element14

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / P&B R10-E1W2-V185 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-04
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2025-09-26
LTD Date2026-09-30

Related Parts

TE ConnectivityR10-E2W2-V185
Power Relay 12VDC 185Ohm 7.5A DPDT(24.13x18.67x30.15)mm THT General Purpose Relay
RELAY GEN PURPOSE DPDT 7A 12V | Panasonic Electronic Components HC2-HP-DC12V-F
PanasonicHC2-H-DC12V-F
Power Relay 12VDC 7A DPDT(27.2x20.8x35.2)mm Socket Automotive
PanasonicHJ2-DC12V
Relays 12VDC 160Ohm 7A DPDT (28x21.5x35.5)mm Plug-In General Purpose Relay
TE Connectivity1393243-4
General Purpose Relay, Power PCB Relay RT2 Series, Power, Non Latching, DPDT, 12 VDC, 3 A
TE Connectivity3-1393237-1
Electromechanical Relay 12VDC 360Ohm 8A DPDT (29x12.7x15.7)mm THT Miniature Relay

Descriptions

Descriptions of TE Connectivity / P&B R10-E1W2-V185 provided by its distributors.

Electromechanical Relay 12VDC 185Ohm 7.5A DPDT(24.13x18.67x30.15)mm Plug-In General Purpose Relay
Special Order: R10-E1W2-V185=R10 Relay Type: Industrial Panel Plug-In Coil Magnetic System: Monostable Coil Power Rating DC: 900 mW Coil Resistance: 185 Ω Coil Voltage Rating: 12 VDC Industrial Panel Plug-In Monostable 900 mW 185 Ω | Power Relay | Part Number: R10-E1W2-V185 | Internal Number: 8-1393765-9 | TE Connectivity
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.042A (Coil), 12VDC (Coil), 900mW (Coil), 7.5A (Contact), DC Input, AC/DC Output, Panel Mount
Relay, Dpdt, 120Vac, 28Vdc, 7.5A; Contact Configuration:Dpdt; Coil Voltage:12Vdc; Contact Current:7.5A; Product Range:R10 Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:120V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Potter&brumfield Te Connectivity R10-E1W2-V185

Manufacturer Aliases

TE Connectivity / P&B has several brands around the world that distributors may use as alternate names. TE Connectivity / P&B may also be known as the following names:

  • TE Connectivity Potter & Brumfield Relays
  • TE CONNECTIVITY / POTTER & BRUMFIELD
  • TE Connectivity / P&B Brand
  • TYCO / P&B
  • P&B
  • Tyco Electronics / P&B
  • P&B/TYCO
  • P&B/Tyco Electronics
  • TE CONNECTIVITY POTTER & BRUMFIELD (VA)
  • Potter & Brumfield (Tyco - P&B)
  • TYCO ELECTRONICS POTTER & BRUMFIELD (VA)
  • TE CONNECTIVITY /POTT&BRUM
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • TE CONNECTIVITY / P&B BRA
  • P&B relay
  • P&B - Potter & Brumfield
  • TE Connectivity / P&
  • T&B/TE CONNECTIVITY #155639
  • TE CONN/P&B
  • TYCO P/B ACCOUNT #354275-10-01
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • POTTER& BRUMFIELD / TYCO
  • TE Connectivity / P%26B Brand
  • P&B/TE CONNECTIVITY
  • TE Connectivity / P&B Asia
  • Potter & Brumfield

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1393765-9
  • 8-1393765-9 .
  • R10-E1-W2 V185
  • R10-E1-W2-V185
  • R10-E1W2-V185.
  • R10-E1W2V185
  • R10E1W2V185