Omron G2RL-24 DC12

Power PCB Relay, G2RL8119E ; G2RL-24 DC12 BY OMB | Omron Automation G2RL-24 DC12 BY OMB
$ 3.39
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G2RL-24 DC12.

Master Electronics

Datasheet6 pages9 years ago

Electro Sonic

Sager Electronics

element14 APAC

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Pcb Power Relay/Omron Electronic Components |Omron Electronic Components G2RL-2-CF-DC12
Omron G2RL-2-DC12 Power Relay 12V DC 8A DPDT 2 change-overs.
Silver Alloy() 12V 8A DPDT (2 Form C) DIP,12.5x28.8mm Power Relays ROHS
TE Connectivity2-1393243-0
Power Relay 12VDC 8A DPDT(29mm 12.7mm 16.2mm) THT
TE Connectivity1887212-3
Electromechanical Relay DPDT 15A 12VDC 360Ohm Plug-In
TE Connectivity1887200-2
AGASTAT Power/Signal Relay 2 Form C 12VDC Coil 410mW C

Descriptions

Descriptions of Omron G2RL-24 DC12 provided by its distributors.

Power PCB Relay, G2RL8119E ;G2RL-24 DC12 BY OMB | Omron Automation G2RL-24 DC12 BY OMB
Omron G2RL-24-DC12 Power PCB Relay SPDT 16A 250VAC Flux Sealed
Silver Alloy() 12V 8A DPDT (2 Form C) DIP,12.5x28.8mm Power Relays ROHS
G2RL Power Relay Sealed DPDT 8A 12VDC Through Hole Tube
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 8A (Contact), 300VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
Electromagnetic relay; contact rating current 8A; coil voltage 12VDC; 2 changeover contacts (2C); coil power 400mW; 8A/24VDC; 8A/250VAC
POWER RELAY, DPDT, 12VDC, 8A, PC BOARD Relay Type:General Purpose; Coil Voltage VDC Nom:12V; Contact Current Max:8A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Coil Resistance:360ohm; Contacts:DPDT
Relay, Dpdt, 240Vac, 30Vdc, 1.5A; Contact Configuration:dpdt; Coil Voltage:12Vdc; Contact Current:1.5A; Product Range:g2Rl Series; Relay Mounting:through Hole; Coil Type:non Latching; Contact Voltage Vac:240Vac; Carry Current:8A Rohs Compliant: Yes
Coil Resistance Ohm = 360 / Coil Type = DC / Contact Configuration = 2CO / Termination Type = Radial Leads / Mounting Type = Through Hole / Contact Material = Ag Alloy / Series = G2RL / Width mm = 12.7 / Relay Type = Monostable / Coil Voltage - DC V = 12 / Length mm = 29 / Height mm = 15.7 / Switching Current A = 8 / Switching Voltage - AC V = 250

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G2RL-24 DC12 BY OMB
  • G2RL-24 DC12 BYOMB
  • G2RL-24-DC12
  • G2RL-24-DC12BYOMB
  • G2RL-24DC12
  • G2RL-24DC12BYOMB
  • G2RL24 DC12
  • G2RL24 DC12 BY OMB
  • G2RL24DC12
  • G2RL24DC12BYOMB