TE Connectivity 3-1393237-1

TE Connectivity Power Relay, RT2 Series, 12VDC Coil, 8A Switching, DPDT
$ 3.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1393237-1.

IHS

Datasheet5 pages2 years ago
Datasheet2 pages19 years ago

Electro Sonic

Upverter

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-17.04%

CAD Models

Download TE Connectivity 3-1393237-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

TE Connectivity1393243-4
General Purpose Relay, Power PCB Relay RT2 Series, Power, Non Latching, DPDT, 12 VDC, 3 A
TE Connectivity2-1393237-8
TE Connectivity Power Relay, RT2 Series, 12VDC Coil, 8A Switching Current, DPDT
TE Connectivity7-1415538-8
Power/Signal Relay, 2 Form C, Momentary, 12VDC (Coil), 400mW (Coil), 8A (Contact), Panel Mount
Power Relay 12VDC 5A DPDT(29.3mm 13.1mm 16.8mm) THT
Fujitsu Power relay, 12V dc_coil_voltage, switching current5A, DPDT
Miniature Relay 5A, coil voltage 24V DC, 2 changeover contact (2C), 5A/24V DC, 5A/250VAC
TE Connectivity8-1393243-2
TE Connectivity Power Relay, RT2 Series, 12V DC Coil, 8A Switching Current, DPDT

Descriptions

Descriptions of TE Connectivity 3-1393237-1 provided by its distributors.

TE Connectivity Power Relay, RT2 Series, 12VDC Coil, 8A Switching, DPDT
Electromechanical Relay 12VDC 360Ohm 8A DPDT (29x12.7x15.7)mm THT Miniature Relay
Power Relay DPDT 400V 12V PC Pin Through Hole Carton/Tube
Power Relay 12VDC 8A DPDT(29mm 12.7mm 15.7mm) THT
AgNi 12V 8A DPDT (2 Form C) DIP,12.7x29mm Power Relays ROHS
RELAY, E-MECH, DPDT, 8A, CTRL-V 12DC, VOL-RTG 277/30AC/DC, PCB MNT, RT2 SERIES
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), 8A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
RTE24012F Power Relay Type: Standard Coil Magnetic System: Monostable, DC Coil Power Rating Class: 300 – 400 mW Coil Power Rating DC: 400 mW Coil Resistance: 360 Ω Standard Monostable, DC 300 – 400 mW | Power Relay | Part Number: RTE24012F | Internal Number: 3-1393237-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 313932371
  • RTE24012F
  • RTE24012F.