Panasonic HC2-HP-DC12V-F

RELAY GEN PURPOSE DPDT 7A 12V | Panasonic Electronic Components HC2-HP-DC12V-F
$ 8.15
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic HC2-HP-DC12V-F.

element14

Datasheet25 pages16 years ago
Datasheet8 pages19 years ago

IHS

Electro Sonic

Master Electronics

Future Electronics

CAD Models

Download Panasonic HC2-HP-DC12V-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-07-04
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2018-09-30
LTD Date2020-06-01
Manufacturer Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

PanasonicHJ2-DC12V
Relays 12VDC 160Ohm 7A DPDT (28x21.5x35.5)mm Plug-In General Purpose Relay
PanasonicHJ2-L-DC12V
Universal relay Bracket mounting,Through hole mounting
PanasonicHC2-H-DC12V-F
Power Relay 12VDC 7A DPDT(27.2x20.8x35.2)mm Socket Automotive
TE Connectivity1393243-4
General Purpose Relay, Power PCB Relay RT2 Series, Power, Non Latching, DPDT, 12 VDC, 3 A
TE Connectivity3-1393237-1
TE Connectivity Power Relay, RT2 Series, 12VDC Coil, 8A Switching, DPDT
TE Connectivity2-1393237-8
TE Connectivity Power Relay, RT2 Series, 12VDC Coil, 8A Switching Current, DPDT

Descriptions

Descriptions of Panasonic HC2-HP-DC12V-F provided by its distributors.

RELAY GEN PURPOSE DPDT 7A 12V | Panasonic Electronic Components HC2-HP-DC12V-F
Power/Signal Relay, DPDT, Momentary, 0.075A (Coil), 12VDC (Coil), 900mW (Coil), DC Input, AC Output
Power Relay 12VDC 7A DPDT(27.2x21x35.2)mm THT Automotive
HC Series 7 A DPDT 12 VDC Through Hole Miniature General Purpose Power Relay
Relay, Dpdt, 250Vac, 30Vdc, 7A; Contact Configuration:dpdt; Coil Voltage:12Vdc; Contact Current:7A; Product Range:hc Series; Relay Mounting:through Hole; Coil Type:non Latching; Contact Voltage Vac:250Vac; Relay Terminals:solder Rohs Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • HC2HPDC12VF