TE Connectivity M39012/93-3001

RF / Coaxial Connector, SMA Coaxial, Straight Jack, Solder, 50 ohm, Beryllium Copper
$ 76.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity M39012/93-3001.

IHS

Datasheet5 pages1 year ago
Datasheet4 pages0 years ago

JRH Electronics

Inventory History

3 month trend:
-42.16%

Alternate Parts

Price @ 1000
$ 76.79
$ 94.74
Stock
124
4,450
Authorized Distributors
5
6
Connector Type
-
SMA
Gender
Male
Female
Impedance
50 Ω
50 Ω
Mount
Through Hole
-
Frequency
18 GHz
18 GHz
Termination
Solder
Solder
Orientation
Straight
Vertical
Contact Plating
-
Gold
Contact Material
-
-
Dielectric Material
-
PTFE
Housing Color
-
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1994-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol RF901-144-8RFX
RF / Coaxial Connector, SMA Coaxial, Straight Jack, Through Hole, 50 ohm, Beryllium Copper
Amphenol RF901-144
RF / Coaxial Connector, SMA Coaxial, Straight Jack, Through Hole, 50 ohm, Beryllium Copper
Amphenol RF132134
connector, rf coaxial, sma str jack for p.c.board, 4 legs, .050 center cont, 50 ohm
Amphenol RF901-143
RF / Coaxial Connector, SMA Coaxial, Right Angle Jack, Through Hole, 50 ohm, Beryllium Copper
Rf Sma Connector, Female, Board Mount, Solder Terminal, Receptacle |Radiall R124426123W
RadiallR124426123
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity M39012/93-3001 provided by its distributors.

RF / Coaxial Connector, SMA Coaxial, Straight Jack, Solder, 50 ohm, Beryllium Copper
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Receptacle
Connector Type:Sma Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:Beryllium Copper; Contact Plating:Gold Plated Contacts; Frequency Max:18Ghz Rohs Compliant: Yes |Amp Te Connectivity M39012/93-3001.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39012/93-3001.
  • M3901293-3001