Amphenol RF 901-143

RF / Coaxial Connector, SMA Coaxial, Right Angle Jack, Through Hole, 50 ohm, Beryllium Copper
$ 20.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 901-143.

IHS

Datasheet1 page16 years ago

Factory Futures

Newark

Burklin Elektronik

Jameco (USA)

Inventory History

3 month trend:
+13.11%

CAD Models

Download Amphenol RF 901-143 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 20.215
$ 25.926
Stock
53,859
17,803
Authorized Distributors
6
6
Connector Type
Coaxial, SMA, Socket
Coaxial, SMA
Gender
Female
Female
Impedance
50 Ω
50 Ω
Mount
Through Hole
Through Hole
Frequency
18 GHz
18 GHz
Termination
Solder
Solder
Orientation
Right Angle
Straight
Contact Plating
Gold
Gold
Contact Material
Copper
Copper
Dielectric Material
PTFE
-
Housing Color
Gold
-

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1991-12-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol RF901-144-8RFX
RF / Coaxial Connector, SMA Coaxial, Straight Jack, Through Hole, 50 ohm, Beryllium Copper
Amphenol RF901-144
RF / Coaxial Connector, SMA Coaxial, Straight Jack, Through Hole, 50 ohm, Beryllium Copper
Amphenol RF901-9895-RFX
RF / Coaxial Connector, SMA Coaxial, Straight Plug, Through Hole, 50 ohm, Beryllium Copper
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Receptacle
RF SMA Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Receptacle
TE Connectivity1-1478979-0
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle

Descriptions

Descriptions of Amphenol RF 901-143 provided by its distributors.

RF / Coaxial Connector, SMA Coaxial, Right Angle Jack, Through Hole, 50 ohm, Beryllium Copper
connector, rf coaxial, sma rt angle pcb jack recept, 4 legs, blunt post terminal
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle
1 SMA Board-End 18GHz -65閳╁剤+165閳 50鎯 Plugin Coaxial Connectors (RF) ROHS

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPHENOL RF CORPORATION
  • AMPRF
  • AMPH RF
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF (ACO)
  • AMPHENOL(COAXIAL)
  • AMPHENOL RFX
  • AMPHENOL RF DISTRIBUTOR DIV
  • Amphenol RF Connectors
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RFOB
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • AMPHENOL RF CONNEX
  • AMPHRF
  • AMPHENOL RF TOOLING
  • ARF

Part Number Aliases

This part may be known by these alternate part numbers:

  • 901-143.
  • 901143